Sealed-Sleeve Bearing Fans

Orion Fans' sealed-sleeve series offers more flexibility and longer life expectancy than sleeve-bearing fans

Image of Orion Fans' Sealed Sleeve Bearing FansOrion Fans offers a lower-cost alternative to ball-bearing fans with their extensive line of sealed-sleeve fans featuring a brushless DC (BLDC) motor. These motors are electronically protected meaning they have the ability to auto cutoff and auto restart, as well as halt when experiencing power irregularities, temperature extremes, and internal faults.

Sealed-sleeve fans function by two sleeves that are separated by a lubricant, rotating within one another. A lubrication collection cup is installed on the end of the sleeve to allow for more mounting flexibility and to catch leaking lubricant and recirculate it, extending the life of the fan, unlike sleeve-bearing fans. Orion Fans' sealed-sleeve fans can produce less noise when operating at lower speeds.

Special functions including a tachometer, PWN, and an alarm are available.

Features
  • Longer life expectancy than sleeve-bearing fans
  • More mounting flexibility when compared to sleeve-bearing fans
  • Most Orion Fan DC models are available with a sealed sleeve
Applications
  • Appliances
  • Computers/networking/telecom
  • Process and industrial controls/instrumentation and automation

Special Functions

Sealed Sleeve Bearing Fans

รูปภาพManufacturer Part Numberคำอธิบายความกว้างการไหลของอากาศAvailable Quantityราคา
FAN AXIAL 120X25MM 12VDC WIREOD1225-12HSSFAN AXIAL 120X25MM 12VDC WIRE25.00mm85.0CFM (2.38m³/min)194 - Immediate
1020 - Factory Stock
$493.36ดูรายละเอียด
FAN AXIAL 120X120MM 24VDC WIREOD1225-24HSSFAN AXIAL 120X120MM 24VDC WIRE25.00mm87.0CFM (2.44m³/min)977 - Immediate$607.16ดูรายละเอียด
FAN AXIAL 120X38.5MM 12VDC WIREOD1238-12HSSFAN AXIAL 120X38.5MM 12VDC WIRE38.50mm105.0CFM (2.94m³/min)155 - Immediate$597.14ดูรายละเอียด
FAN AXIAL 120X38.5MM 24VDC WIREOD1238-24MSSFAN AXIAL 120X38.5MM 24VDC WIRE38.50mm96.0CFM (2.69m³/min)101 - Immediate$663.41ดูรายละเอียด
FAN AXIAL 40X10.5MM 12VDC WIREOD4010-12HSSFAN AXIAL 40X10.5MM 12VDC WIRE10.50mm9.2CFM (0.258m³/min)1265 - Immediate$277.39ดูรายละเอียด
FAN AXIAL 40X10.5MM 24VDC WIREOD4010-24HSSFAN AXIAL 40X10.5MM 24VDC WIRE10.50mm7.0CFM (0.196m³/min)952 - Immediate$291.62ดูรายละเอียด
FAN AXIAL 40X20MM 12VDC WIREOD4020-12HSSFAN AXIAL 40X20MM 12VDC WIRE20.00mm8.7CFM (0.244m³/min)976 - Immediate
1240 - Factory Stock
$274.81ดูรายละเอียด
FAN AXIAL 40X20MM 24VDC WIREOD4020-24HSSFAN AXIAL 40X20MM 24VDC WIRE20.00mm9.0CFM (0.252m³/min)1855 - Immediate$293.56ดูรายละเอียด
FAN AXIAL 60X25MM 12VDC WIREOD6025-12HSSFAN AXIAL 60X25MM 12VDC WIRE25.00mm25.0CFM (0.700m³/min)1837 - Immediate
480 - Factory Stock
$323.62ดูรายละเอียด
FAN AXIAL 60X25MM 24VDC WIREOD6025-24HSSFAN AXIAL 60X25MM 24VDC WIRE25.00mm25.0CFM (0.700m³/min)1580 - Immediate
1240 - Factory Stock
$280.95ดูรายละเอียด
Updated: 2022-09-12
Published: 2015-05-01