Short Fan Trays

Orion Fans’ 3-position and 6-position high-performance OA109 fan trays are both offered in 115 VAC and 230 VAC versions

Image of Orion Fans' Short Fan TraysOrion Fans’ short fan trays in three- (OAT300ST) and six-position (OAT600ST) configurations are fitted with reliable, high-performance OA109 fans. Both are offered in 115 VAC and 230 VAC versions, with the OAT300ST series achieving airflow up to 310 CFM and the OAT600ST series achieving airflows up to 624 CFM.

Measuring 1RU high, these short fan trays are suitable for use in any standard 19” rack. They both feature a 2 meter modular power cord, a NEMA 5-15P or IEC320-C14 connection, and a resettable circuit breaker. To ensure the reliability of the product, the trays are constructed with heavy-duty steel, extruded aluminum side rails, and an integrated switch guard to prevent accidental switch actuation.

Features and Benefits

  • Fits standard 19" rack
  • Modular power cord, resettable circuit breaker, and illuminated rocker switch
  • Dual voltage power cord for 115 VAC or 230 VAC
  • High airflow
  • 1RU high
  • Low noise versions available

Three-Position Short Fan Tray

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
3 FAN TRAY 115V 8" DEEP 310CFMOAT300ST3 FAN TRAY 115V 8" DEEP 310CFM803 - Immediate
1080 - Factory Stock
$6,430.44ดูรายละเอียด
3 FAN TRAY 230V 8" DEEP 310CFMOAT302ST3 FAN TRAY 230V 8" DEEP 310CFM14 - Immediate
1730 - Factory Stock
$6,696.84ดูรายละเอียด
3 FAN 120V SMART TRAY REMOTEOAT300ST-043 FAN 120V SMART TRAY REMOTE1 - Immediate
1 - Factory Stock
$7,540.33ดูรายละเอียด
3 FAN 120V SMART TRAY HUB SENSOROAT300ST-033 FAN 120V SMART TRAY HUB SENSOR11 - Immediate$7,981.63ดูรายละเอียด

Six-Position Short Fan Tray

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
6 FAN TRAY 13.4" DEEP 120VOAT600ST6 FAN TRAY 13.4" DEEP 120V16 - Immediate
13 - Factory Stock
$11,009.98ดูรายละเอียด
6 FAN TRAY 13.4" DEEP 230VOAT602ST6 FAN TRAY 13.4" DEEP 230V5 - Immediate
27 - Factory Stock
$11,009.98ดูรายละเอียด
Published: 2022-10-04