Sliding and Hinged Louvered Fan Guards for AC and DC Fans

Orion Fans' sliding and hinged louvered fan guards have easy access for changing the filter

Image of Orion Fans' Sliding / Hinged Louvered Fan GuardsOrion Fans has expanded their louvered fan guard products offering to include sliding and hinged versions. Designed to simplify installation and maintenance, the heavy-duty LFGS series (sliding) and LFGH series (hinged) louvered fan guards make it easier to access and change filters. With standard filtering to 8 microns, Orion’s louvered guard filters are designed to prevent dust and dirt from entering enclosure applications.

The sliding (push / pull) and hinged (flip-up) louvered fan guards feature UV protection and are available for use with 120 mm, 172 mm, 180 mm, 200 mm, 225 mm, 254 mm, and 280 mm fans.

Orion’s sliding and hinged louvered fan guards are also available as part of Orion’s louvered filter fan kit, which consists of a fan guard, filter, fan, metal guard, and hardware. The louvered filter fan kit, when using these new guards, protects against dust, dirt, and moisture entering industrial, electrical, and electronic cabinets along with the ease of changing or cleaning the media in the application.

Sliding / Hinged Louvered Fan Guards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FAN FILTER GUARD ASSY 120MM ABSLFGH120FAN FILTER GUARD ASSY 120MM ABS387 - Immediate
139 - Factory Stock
$866.12ดูรายละเอียด
FAN FILTER GUARD ASSY 172MM ABSLFGH172FAN FILTER GUARD ASSY 172MM ABS15 - Immediate
842 - Factory Stock
$960.52ดูรายละเอียด
FAN FILTER GUARD ASSY 200MM ABSLFGH200FAN FILTER GUARD ASSY 200MM ABS0 - Immediate
166 - Factory Stock
$1,519.51ดูรายละเอียด
FAN FILTER GUARD ASSY 280MM ABSLFGH280FAN FILTER GUARD ASSY 280MM ABS19 - Immediate
106 - Factory Stock
$2,043.58ดูรายละเอียด
FAN FILTER GUARD ASSY 120MM ABSLFGS120FAN FILTER GUARD ASSY 120MM ABS29 - Immediate$773.01ดูรายละเอียด
FAN FILTER GUARD ASSY 172MM ABSLFGS172FAN FILTER GUARD ASSY 172MM ABS40 - Immediate
338 - Factory Stock
$657.27ดูรายละเอียด
FAN FILTER GUARD ASSY 200MM ABSLFGS200FAN FILTER GUARD ASSY 200MM ABS0 - Immediate
384 - Factory Stock
$1,365.94ดูรายละเอียด
FAN FILTER GUARD ASSY 280MM ABSLFGS280FAN FILTER GUARD ASSY 280MM ABS23 - Immediate
127 - Factory Stock
$1,587.73ดูรายละเอียด
Published: 2017-09-01