PhotoMOS® Optically-Isolated Semiconductor Relays

Panasonic PhotoMOS relays are a reliable solid-state switching solution for a wide-range of AC and DC loads

Image of Panasonic Electric Works PhotoMOS® Optically Isolated Semiconductor RelaysPanasonic PhotoMOS® optically-isolated semiconductor relays utilize a LED input and MOSFET output to control a wide range of both AC & DC loads. With no moving contact(s), PhotoMOS are superior to conventional electromechanical relays in life expectancy, contact reliability, and operational speed. PhotoMOS are offered in a variety of packages, from the traditional DIP for high-voltage switching in industrial applications, to the smallest WSSOP product, sized at just 1.45 mm x 2.20 mm x 1.75 mm, for high-density mounting in automated test equipment applications. With over 550 parts to choose from, there is a Panasonic PhotoMOS optically isolated semiconductor relay to meet the demands from a variety of industries.

PhotoMOS product lineup
    Image of Panasonic Electric Works PhotoMOS® Optically Isolated Semiconductor Relays
Features
  • Nine different packaging options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON, WSSOP
  • Load voltage ratings : 20 V to 1,500 V (AC/DC)
  • Load current ratings: 20 mA to 10 A
  • High I/O isolation: up to 5,000 VRMS
  • Low CxR types for RF applications
  • Capacitance coupled (CC) types for high-density mounting and ultra-low current consumption
  • High switching speeds
  • Long operational life
Applications
  • Test and measurement
  • Energy management (solar and battery)
  • Industrial robotics machines
  • Data communications
  • Instrumentation
  • Medical equipment
  • Programmable controllers
  • Security equipment

AQY Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 500MA 0-60VAQY282SXSSR RELAY SPST-NO 500MA 0-60V10965 - Immediate$37.43ดูรายละเอียด
SSR RELAY SPST-NO 500MA 0-60VAQY282SSSR RELAY SPST-NO 500MA 0-60V11944 - Immediate$49.48ดูรายละเอียด
SSR RELAY SPST-NO 100MA 0-400VAQY284SXSSR RELAY SPST-NO 100MA 0-400V325 - Immediate$53.06ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-350VAQY210SXSSR RELAY SPST-NO 120MA 0-350V15195 - Immediate$53.71ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-350VAQY210SZSSR RELAY SPST-NO 120MA 0-350V12537 - Immediate$56.64ดูรายละเอียด

AQY2 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 400MA 0-60VAQY222R2VYSSR RELAY SPST-NO 400MA 0-60V479 - Immediate$230.45ดูรายละเอียด
SSR RELAY SPST-NO 180MA 0-20VAQY221N5TYSSR RELAY SPST-NO 180MA 0-20V1175 - Immediate$303.04ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-100VAQY225R3TYSSR RELAY SPST-NO 120MA 0-100V1631 - Immediate$304.99ดูรายละเอียด
SSR RELAY SPST-NO 150MA 0-25VAQY221N3TYSSR RELAY SPST-NO 150MA 0-25V10330 - Immediate$318.01ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-40VAQY221N2TYSSR RELAY SPST-NO 120MA 0-40V1380 - Immediate$318.01ดูรายละเอียด

AQV Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 550MA 0-60VAQV212SSR RELAY SPST-NO 550MA 0-60V853 - Immediate$123.69ดูรายละเอียด
SSR RELAY SPST-NO 400MA 0-60VAQV252SSR RELAY SPST-NO 400MA 0-60V1535 - Immediate$138.99ดูรายละเอียด
SSR RELAY SPST-NO 200MA 0-250VAQV253SSR RELAY SPST-NO 200MA 0-250V535 - Immediate$179.35ดูรายละเอียด
SSR RELAY SPST-NO 2.5A 0-60VAQV252GAXSSR RELAY SPST-NO 2.5A 0-60V4387 - Immediate$180.65ดูรายละเอียด
SSR RELAY SPST-NO 2.5A 0-60VAQV252GAZSSR RELAY SPST-NO 2.5A 0-60V1687 - Immediate$180.65ดูรายละเอียด

AQW Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-350VAQW210EHAXSSR RELAY SPST-NO 120MA 0-350V6185 - Immediate$97.65ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-350VAQW210EHSSR RELAY SPST-NO 120MA 0-350V1416 - Immediate$97.65ดูรายละเอียด
SSR RELAY SPST-NO 350MA 0-60VAQW282SXSSR RELAY SPST-NO 350MA 0-60V863 - Immediate$98.95ดูรายละเอียด
SSR RELAY SPST-NO 500MA 0-60VAQW212EHAXSSR RELAY SPST-NO 500MA 0-60V3728 - Immediate$99.93ดูรายละเอียด
SSR RELAY SPST-NO 100MA 0-400VAQW214EHSSR RELAY SPST-NO 100MA 0-400V2587 - Immediate$103.51ดูรายละเอียด

AQZ Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 4A 0-60VAQZ102SSR RELAY SPST-NO 4A 0-60V631 - Immediate$274.40ดูรายละเอียด
SSR RELAY SPST-NO 3A 0-60VAQZ202SSR RELAY SPST-NO 3A 0-60V270 - Immediate$296.53ดูรายละเอียด
SSR RELAY SPST-NO 1A 0-200VAQZ207SSR RELAY SPST-NO 1A 0-200V1016 - Immediate$302.39ดูรายละเอียด
SSR RELAY SPST-NO 3.6A 0-60VAQZ102DSSR RELAY SPST-NO 3.6A 0-60V931 - Immediate$330.38ดูรายละเอียด
SSR RELAY SPST-NO 2A 0-200VAQZ207GSSR RELAY SPST-NO 2A 0-200V301 - Immediate$591.11ดูรายละเอียด
Updated: 2025-07-18
Published: 2009-03-05