U-Vacua™ Series Vacuum Insulation Panels (VIPs)
Panasonic’s panels have a glass fiber core and an adsorbent surrounded by a laminate film that maintains the vacuum for years
Panasonic’s U-Vacua VIPs are thin, nonstructural thermal insulation panels for use in applications requiring superior heat insulation performance, making them especially useful in space-constrained designs while offering energy-efficient design.
U-Vacua panels consist of a unique glass fiber core and an adsorbent surrounded by laminate film. Together, the adsorbent and outer film maintain the integrity of the vacuum over many years.
- Maximum thermal protection (thermal conductivity of 0.002 W/mK)
- Thin design
- Consists of 100% non-toxic materials
- Helps to meet or exceed energy efficiency regulations and standards
- Very low global warming potential (GWP)
- Residential and commercial refrigeration
- Portable containers
- Medical transport containers
- Cold chain storage products
U-Vacua™ Series Vacuum Insulation Panels
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CNRZZB98200 | VACUUM INSULATION PANELS 1=1PCS | 110 - Immediate | $2,136.69 | ดูรายละเอียด |
![]() | ![]() | CNRZZB98300 | VACUUM INSULATION PANELS 1=1PCS | 36 - Immediate | $1,173.58 | ดูรายละเอียด |
![]() | ![]() | CNRZZB98600 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $1,256.02 | ดูรายละเอียด |
![]() | ![]() | CNRZZB98100 | VACUUM INSULATION PANELS 1=1PCS | 118 - Immediate | $1,287.06 | ดูรายละเอียด |
![]() | ![]() | CNRZZB78800 | VACUUM INSULATION PANELS 1=1PCS | 81 - Immediate | $1,378.87 | ดูรายละเอียด |
![]() | ![]() | CNRZZB77800 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $1,396.33 | ดูรายละเอียด |
![]() | ![]() | CNRZZB78700 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $1,586.76 | ดูรายละเอียด |
![]() | ![]() | CNRZZB77900 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $1,623.29 | ดูรายละเอียด |
![]() | ![]() | CNRZZB98500 | VACUUM INSULATION PANELS 1=1PCS | 4 - Immediate | $1,712.84 | ดูรายละเอียด |
![]() | ![]() | CNRZZB78000 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $1,725.13 | ดูรายละเอียด |
![]() | ![]() | CNRZZB78600 | VACUUM INSULATION PANELS 1=1PCS | 3 - Immediate | $2,512.04 | ดูรายละเอียด |
![]() | ![]() | CNRZZB98400 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $2,904.85 | ดูรายละเอียด |
![]() | ![]() | CNRZZB78400 | VACUUM INSULATION PANELS 1=1PCS | 0 - Immediate | $3,134.72 | ดูรายละเอียด |