HM Series Touch Terminals
Panasonic's HMI touch screen panels are ideal for meeting Industry 4.0 needs
Panasonic's HM series HMI touch screen terminals provide the vital link between communication and humans that is essential in the industrial environment to ensure a successful operation. They allow the intuitive use of equipment and machines by providing a visual display of the data and processes in a logical manner. With the web-server based architecture of Panasonic HM series HMI touchscreen terminals, users have extensive tools for controlling and monitoring the machine or equipment and can access it via computer, tablet, or smartphone.
These touch screens are equipped with Ethernet ports and support VNC technology. The web-server architecture is based on current HTML5 web technology providing users with advanced control and remote monitoring from any browser on any device. The ability to capture, store, and share data in higher-level structures makes the HM series the perfect choice for integrating systems across the entire enterprise. These terminals are an ideal tool for IIoT implementation and Industry 4.0 in a controlled and safety-aware manner.
- HMx 700 series:
- Multitouch
- Capacitive glass touch panel
- UV-resistant, scratch-resistant, and resistant to chemicals
- Three Ethernet ports
- Display sizes: 5-inch, 7-inch, 10.1-inch, 15.6-inch, and 21.5-inch
- HM500 series:
- Innovative full-metal housing
- Two Ethernet ports with an integrated switch
- Low power consumption
- Expandable with different plug-in units
- HMe series:
- Top product in its class
- Cost-efficient
- Reliable
- Industrial-grade
- Agricultural milling
- Machine diagnostics
- Process controls
- Gasoline pumps
- Building automation
HM Series Touch Terminals
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | AIHME04 | HMI TOUCHSCREEN 4.3" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | ![]() | AIHM504 | HMI TOUCHSCREEN 4.3" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AIHMX705 | HMI 5" TOUCHSCREEN COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AIHM507 | HMI TOUCHSCREEN 7" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AIHMX707 | HMI 7" TOUCHSCREEN COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | AIHME10 | HMI TOUCHSCREEN 10.1" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | ![]() | AIHM510 | HMI TOUCHSCREEN 10.4" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AIHMX710 | HMI 10" TOUCHSCREEN COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AIHM513 | HMI TOUCHSCREEN 13.3" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AIHME07 | HMI TOUCHSCREEN 7" COLOR | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |