EEE-FK (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors
Panasonic’s EEE-FK (HF) series long life, high-performance capacitors are AEC-Q200 compliant
Panasonic’s EEE-FK halogen-free (HF) series surface mount aluminum electrolytic capacitors join the EEE-FK series as a high-temperature reflow, environmentally friendly alternative.
Board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. The EEE-FK (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications and other strenuous environments, which ensures optimal quality and reliability.
- Halogen-free
- High-temperature lead-free reflow
- Low impedance
- Miniaturized
- Endurance: +105°C 2000 hours
- Surface mount
- Environmentally friendly
- Long life, high-performance
- AEC-Q200 compliant
- RoHS and REACH compliant
EEE-FK (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEE-FK1E330AL | CAP ALUM 33UF 20% 25V SMD | 2435 - Immediate | $19.40 | ดูรายละเอียด |
![]() | ![]() | EEE-FK1E680AL | CAP ALUM 68UF 20% 25V SMD | 3860 - Immediate | $19.40 | ดูรายละเอียด |
![]() | ![]() | EEE-FK1E470AL | CAP ALUM 47UF 20% 25V SMD | 2363 - Immediate | $19.40 | ดูรายละเอียด |