EEH-ZV(U) Series Hybrid Aluminum Electrolytic Capacitors
Panasonic capacitors feature a significantly higher ripple current that is up to 150% higher vs comparable case sizes
Panasonic EEH-ZV(U) series (SMD, high-temperature reflow) conductive polymer hybrid aluminum electrolytic capacitors offer an ultra-low ESR down to 12 mΩ (61% better than comparable series) and robust reliability with dual temperature endurance of +125°C/+135°C at 4,000 hours.
The EEH-ZV(U) series hybrid capacitors from Panasonic offer a wider capacitance range from 56 µF to 560 µF, which provides more flexibility for various applications. Additionally, these capacitors deliver best-in-class performance with ripple current up to 4.6 A and ESR as low as 12 mΩ.
Panasonic offers vibration-proof variants for parts with a 6 mm diameter or greater. These variants can withstand shocks of as much as 30 G, whereas standard parts can withstand a maximum of 10 G. The EEH-ZV(U) series suits various industries, including automotive, communication infrastructure, industrial equipment, power supplies, and more.
- Rated voltage: 25 VDC to 63 VDC
- Endurance rating: +125°C/+135°C at 4,000 hours
- Higher ripple current: max 50% higher than comparable series
- Low ESR: max 39% lower than comparable series
- Capacitance range: 56 μF to 560 μF
- High temperature and long life with one of the highest endurance ratings in the industry
- 30 G vibration-proof parts available
- Automotive:
- Electric power steering
- Electric brakes
- Water pumps
- Oil pumps
- Cooling fans
- High-current DC/DC converters
- ADAS
- Communication infrastructure:
- DC/DC converters
- AC/DC converters for base stations
- Servers
- Routers
- Switches
- Industrial equipment/power supplies:
- Robotics
- Cooling fans
- Solar power
- DC side of inverter circuits
- DC side of rectifier circuits
EEH-ZV(U) Series Hybrid Aluminum Electrolytic Capacitors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความจุไฟฟ้า | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZV1E331UP | CAP ALUM HYBRID 330UF 25V SMD | 330 µF | 498 - Immediate | $89.88 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1H820UP | CAP ALUM HYBRID 82UF 50V SMD | 82 µF | 930 - Immediate | $89.88 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1V221UP | CAP ALUM HYBRID 220UF 35V SMD | 220 µF | 781 - Immediate | $89.88 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1J560UP | CAP ALUM HYBRID 56UF 63V SMD | 56 µF | 0 - Immediate | $89.88 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1E561UP | CAP ALUM HYBRID 560UF 25V SMD | 560 µF | 961 - Immediate | $98.28 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1H151UP | CAP ALUM HYBRID 150UF 50V SMD | 150 µF | 449 - Immediate | $98.28 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1V391UP | CAP ALUM HYBRID 390UF 35V SMD | 390 µF | 0 - Immediate | $98.28 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1J101UP | CAP ALUM HYBRID 100UF 63V SMD | 100 µF | 0 - Immediate | $98.28 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1H820UV | CAP ALUM HYBRID 82UF 50V SMD | 82 µF | 589 - Immediate | $103.78 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1V221UV | CAP ALUM HYBRID 220UF 35V SMD | 220 µF | 0 - Immediate | $103.78 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1E331UV | CAP ALUM HYBRID 330UF 25V SMD | 330 µF | 990 - Immediate | $103.78 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1J560UV | CAP ALUM HYBRID 56UF 63V SMD | 56 µF | 0 - Immediate | $103.78 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1E561UV | CAP ALUM HYBRID 560UF 25V SMD | 560 µF | 900 - Immediate | $112.19 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1H151UV | CAP ALUM HYBRID 150UF 50V SMD | 150 µF | 790 - Immediate | $112.19 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1V391UV | CAP ALUM HYBRID 390UF 35V SMD | 390 µF | 760 - Immediate | $112.19 | ดูรายละเอียด |
![]() | ![]() | EEH-ZV1J101UV | CAP ALUM HYBRID 100UF 63V SMD | 100 µF | 0 - Immediate | $112.19 | ดูรายละเอียด |