SN-GC Series Laser-Type Particulate Matter (PM) Sensor

Panasonic expands its sensor technology offering to include the laser-type particulate matter sensor

Image of Panasonic's SN-GC Series Laser Type Particulate Matter (PM) Sensor The laser-type PM sensor from Panasonic is an addition to its already broad range of specialty sensor solutions. It is comprised of an onboard microprocessor, a micro-fan, and a laser diode. This sensor has been programmed so that the fan will operate based on the amount of particle dust surrounding the laser diode so that overall lifespan or usefulness of the sensor can be extended much longer than its average commercially available equivalent.

Featuring a very small footprint of 37 mm x 37 mm x 12 mm, the Panasonic laser-type PM sensor can be used to detect a wide variety of PM including, but not limited to, dust, fly ash, soot, smoke, aerosols, fumes, mists and condensing vapors, solid fuels, construction materials, cooking/smoking of plant matter, fireplaces and furnaces, house/forest fires, waste incineration, and much more.

Features and Benefits
  • Onboard microprocessor makes it unnecessary for customers to design their own
  • The inclusion of a micro-fan is more efficient than simply having a heating element to draw air into the sensor
  • RoHS and REACH compliant
  • PM sensor provides more accurate light scattering performance using a laser diode than light-emitting diodes (LEDs)
  • Proprietary algorithm controls fan and laser diode efficiency for prolonged product life
Industries
  • Retail
  • Medical
  • Electronics
  • Smart cities/smart buildings
Applications
  • Indoor and outdoor air quality monitoring
  • Airborne dust detection
  • Near/in clean rooms; semiconductor, PCBD mfg., and more
Updated: 2025-03-24

SN-GC Series Laser-Type Particulate Matter (PM) Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR PARTICLE MATTER PM2.5SN-GCJA5SENSOR PARTICLE MATTER PM2.50 - ImmediateSee Page for Pricingดูรายละเอียด
SENSOR PARTICLE MATTER PM2.5SN-GCJA5LSENSOR PARTICLE MATTER PM2.50 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2020-01-14