Abrasion Protection/Pan-Wrap™/Braided Sleeving

Panduit abrasion protecting products provide quality at the lowest installed cost

Image of Panduit's Abrasion Protection/PanWrap™/Braided SleevingPanduit's abrasion protection, PanWrap, and braided sleeving protects wire and cable while providing the largest variety of colors, materials, and sizes to meet a variety of needs. Harness multiple cables into a single manageable bundle with the installation tool supplied in each package.

Spiral Wrap Series
The reusable spiral wrap provides abrasion protection for wires, cables, hoses, and tubing.

Pan-Wrap SE Expandable Sleeving
Provides continuous abrasion protection for wires, cables, hoses, and tubing with the flame-retardant polyethylene terephthalate material which meets UL 1441 VW-1. Continuous abrasion protection in irregular shapes for wires, cable, hoses, and tubing. Rated up to 125°C and compliant with U.S. and European passenger rail standards.

Pan-Wrap PW Split Harness Wrap
Patented slot pattern provides improved flexibility and abrasion protection in any application and specially designed for cable breakouts. Accommodates a wide range of bundle diameters.

Corrugated Loom Tubing (CLT) Series
Features a lengthwise slit which makes it easy to install onto a bundle of wires or pre-assembled harness assembly. Provides protection for cables and can be used in enclosures and indoor applications. Abrasion resistant and provides light crush and impact resistance.

Spiral Wrap Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPIRAL WRAP 1/4" X 100' NATURALT25F-CSPIRAL WRAP 1/4" X 100' NATURAL1 - Immediate$2,602.57ดูรายละเอียด
SPIRAL WRAP 1/2" X 100' NATURALT50F-CSPIRAL WRAP 1/2" X 100' NATURAL76 - Immediate$4,202.90ดูรายละเอียด
SPIRAL WRAP 1/8" X 100' NATURALT12F-CSPIRAL WRAP 1/8" X 100' NATURAL23 - Immediate$2,306.10ดูรายละเอียด

Pan-Wrap™ SE Expandable Sleeving

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EXPAND SLEEV 3/8"X200' BLK/WHTSE38PFR-TR0EXPAND SLEEV 3/8"X200' BLK/WHT28 - Immediate$10,939.50ดูรายละเอียด
EXPAND SLEEVE 1/2"X100' BLK/WHTSE50PFR-CR0EXPAND SLEEVE 1/2"X100' BLK/WHT19 - Immediate$7,798.00ดูรายละเอียด
EXPAND SLEEVE 1/2"X500' BLK/WHTSE50PFR-DR0EXPAND SLEEVE 1/2"X500' BLK/WHT7 - Immediate$29,596.82ดูรายละเอียด

Pan-Wrap™ PW Split Harness Wrap

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SLIT WRAP 3/4" X 100' NATURALPW75F-CSLIT WRAP 3/4" X 100' NATURAL0 - Immediate$6,570.75ดูรายละเอียด
SLIT WRAP 3/4" X 100' BLACKPW75F-C20SLIT WRAP 3/4" X 100' BLACK3 - Immediate$7,219.29ดูรายละเอียด
SLIT WRAP 1/2" X 200' BLACKPW50F-T20SLIT WRAP 1/2" X 200' BLACK8 - Immediate$9,988.35ดูรายละเอียด

Corrugated Loom Tubing (CLT) Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SLIT WRAP 0.284" X 100' BLACKCLT25F-C20SLIT WRAP 0.284" X 100' BLACK144 - Immediate$1,887.43ดูรายละเอียด
SLIT WRAP 0.512" X 100' BLACKCLT50F-C20SLIT WRAP 0.512" X 100' BLACK10 - Immediate$2,333.90ดูรายละเอียด
SLIT WRAP 0.767" X 100' BLACKCLT75F-C20SLIT WRAP 0.767" X 100' BLACK0 - Immediate$3,288.28ดูรายละเอียด
Published: 2017-10-05