Braided Bonding Straps

Panduit’s bonding components with a flat ferrule design reduce the effects of EMI

Image of Panduit's Braided Bonding StrapsPanduit’s StructuredGround™ flat braided bonding straps are used to electrically bond enclosure doors, subpanels, motors, and machines in most applications for safety and electrostatic discharge (ESD). The flat ferrule design of this bonding component helps to reduce the effects of electromagnetic interference (EMI) because it passes high-frequency noise more effectively than round stranded-type cables. In applications where motion or vibration is a concern, these straps resist the breaking and cracking of individual strands that can degrade the effectiveness of the bond. They are constructed of #4 AWG tin-plated copper with a minimum strap width of 1" and can be terminated with a seamless ferrule that maintains the flat braided shape across its entire length.

Features
  • Flat ferrule design
    • Delivers an enhanced high-frequency bond to reduce the effects of EMI
  • Tin plating
    • Inhibits corrosion for long-term reliability
  • Seamless ferrule ends
    • Provide mechanical strength for improved reliability
  • Wide range of lengths and stud hole variations
    • Offers design flexibility to optimize available space in industrial bonding applications
  • Available with polyolefin yellow/green insulation
    • Provides abrasion protection in the internationally recognized green and yellow pattern for grounding applications
Applications
  • Industrial control panels
  • Industrial automation

Braided Bonding Straps

รูปภาพManufacturer Part Numberคำอธิบายคุณสมบัติสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
BONDING STUD 6.000" LENGTHBS100645UBONDING STUD 6.000" LENGTH6.000" (152.40mm) ความยาวแร็คตู้0 - Immediate$4,532.67ดูรายละเอียด
BONDING STUD 6.000" LENGTHBS100645BONDING STUD 6.000" LENGTH6.000" (152.40mm) ความยาวแร็คตู้0 - Immediate$4,951.34ดูรายละเอียด
BONDING STUD 4.000" LENGTHBS100445BONDING STUD 4.000" LENGTH4.000" (101.60mm) ความยาวแร็คตู้0 - Immediate$4,481.26ดูรายละเอียด
BONDING STUD 8.000" LENGTHBS100845UBONDING STUD 8.000" LENGTH8.000" (203.20mm) ความยาวแร็คตู้0 - Immediate$5,156.64ดูรายละเอียด
BONDING STUD 12.000" LENGTHBS101245UBONDING STUD 12.000" LENGTH12.000" (304.80mm) ความยาวแร็คตู้0 - Immediate$5,439.85ดูรายละเอียด
BONDING STUD 12.000" LENGTHBS201246EUBONDING STUD 12.000" LENGTH12.000" (304.80mm) ความยาวแร็คตู้0 - Immediate$5,695.58ดูรายละเอียด
BONDING STUD 12.000" LENGTHBS101245BONDING STUD 12.000" LENGTH12.000" (304.80mm) ความยาวแร็คตู้2 - Immediate$5,829.10ดูรายละเอียด
BONDING STUD 8.000" LENGTHBS100845BONDING STUD 8.000" LENGTH8.000" (203.20mm) ความยาวแร็คตู้0 - Immediate$5,276.90ดูรายละเอียด
BONDING STUD 18.000" LENGTHBS201846EUBONDING STUD 18.000" LENGTH18.000" (457.20mm) ความยาวแร็คตู้0 - Immediate$6,203.80ดูรายละเอียด
BONDING STUD 24.000" LENGTHBS202446EUBONDING STUD 24.000" LENGTH24.000" (609.60mm) ความยาวแร็คตู้0 - Immediate$6,844.26ดูรายละเอียด
Published: 2024-03-19