SmartKeeper Block-Out Devices

Panduit’s RJ45, USB Type-A, and USB Type-C™ block-out devices prevent access to sensitive data

Image of Panduit SmartKeeper Block-Out DevicesWith cyber security becoming an increased concern, Panduit can help improve the level of protection to computer systems and smart devices. An unprotected port is an invitation damage equipment, infect systems, or access data that many companies try to keep secure. The Panduit SmartKeeper system will block these opened ports while adding an additional layer of security. Blocking open ports using this system means they can only be accessed with a special key. Limiting the master key to those authorized to access these ports will reduce the chance of someone, intentionally or accidentally, accessing these ports.

Features
  • Temperature range: -20°C to +140°C
  • RoHS compliant
  • Durable metal construction
  • Built-in light helps access devices in dark areas
  • Unique key pattern ensures only devices coded for the specific key will be removed

SmartKeeper USB Type-A and Type-C Block-Out Devices

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SMARTKEEPER USB TYPE A BLOCKOUTSKUSBA-VSMARTKEEPER USB TYPE A BLOCKOUT0 - Immediate$311.34ดูรายละเอียด
SMARTKEEPER USB TYPE C BLOCKOUTSKUSBCSMARTKEEPER USB TYPE C BLOCKOUT46 - Immediate$1,552.49ดูรายละเอียด

SmartKeeper RJ45 A Block-Out Device

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SMARTKEEPER RJ45 A BLOCKOUT DEVISKRJ45RD-XSMARTKEEPER RJ45 A BLOCKOUT DEVI513 - Immediate$282.56ดูรายละเอียด

SmartKeeper Master Key

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SMARTKEEPER MASTER KEYSKMKEYSMARTKEEPER MASTER KEY0 - Immediate$3,993.40ดูรายละเอียด
Published: 2019-08-27