M4 and M8 Series Bridge Rectifiers

PANJIT's bridge rectifiers provide maximum current rating capability

Image of PANJIT's M4 and M8 Series Bridge RectifiersPANJIT’s M4 and M8 series bridge rectifiers are 1,000 V standard-type diode rectifiers ranging from 2 A to 10 A with excellent heat dissipation. Designed with matte-tin plating and glass-passivated chip junction, they are lead-free in compliance with EU RoHS 2.0 and halogen-free according to IEC 61249 standard. The lead frame is designed to maximize the die pad and IFSM capability of the same packaging size.

PANJIT products not only meet all requirements in the industry but exceed them. The M4 and M8 series are designed with upgraded die pads, SMD gull-wing packaging, and solder-paste printing instead of dispensing during the die-bonding process to improve soldering stability and lower the void rate to under 15%.

The M4 and M8 series are manufactured with a fully automated process using automatic laser die-cutting technology as well as pick-and-place automation for die attach to increase accuracy and prevent die shifts, micro-cracks, and chipping. The wafers are produced with SIPOS/PG/LTO technology to optimize HTRB capability.

To ensure premium quality, all M4 and M8 products are UL certified (file number E526209) with an automated testing barcode system for PAT spec review.

With PANJIT bridge rectifiers, users get the maximum forward current rating within the same packaging measurement range. These bridge rectifier series are available in seven different packaging options and are optimal options for applications that require large current ratings and high-power operations such as industrial server power, computing, desktop power, game console power, home appliance power boards, rice cookers, microwaves, QC, USB PDs, air conditioner power boards, and more.

Features
  • Glass-passivated chip junction
  • Lead-free in compliance with EU RoHS 2.0
  • Lead frame is designed to maximize the die pad and IFSM capability of the same packaging size
  • Halogen-free according to IEC 61249 standard
  • Matte-tin plating
  • Automatic laser die-cutting technology
  • Pick-and-place automation for die attach increases accuracy and prevents die shifts, micro-cracks, and chipping
  • Automated testing barcode system for PAT spec review
  • Solder paste printing instead of dispensing during the die-bonding process improves soldering stability and lowers void rate to under 15%
  • SMD gull-wing packaging
  • Upgraded die pad
  • UL certification file number E526209
  • Wafer produced with SIPOS/PG/LTO technology to optimize HTRB capability
Applications
  • Computing or desktop power
  • Game console power
  • Server power
  • Air conditioner power boards
  • QC/USB PDs
  • High-power and high-efficiency power
  • Home appliance power boards
  • Rice/IH/microwave cookers

M4 and M8 Series Bridge Rectifiers

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - เรียงโดยเฉลี่ย (Io)แรงดันไฟฟ้า - แรงดันตรง (Vf) (สูงสุด) ที่ Ifแรงดันไฟฟ้า - ย้อนกลับสูงสุด (สูงสุด)Available Quantityราคาดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 8A DXKDXK810_T0_00001BRIDGE RECT 1PHASE 1KV 8A DXK8 A1.05 V @ 4 A1 kV5037 - Immediate$23.28ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 3A DXKDXK310_T0_00001BRIDGE RECT 1PHASE 1KV 3A DXK3 A1.05 V @ 1.5 A1 kV4637 - Immediate$17.78ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 2A DXKDXK210_T0_00001BRIDGE RECT 1PHASE 1KV 2A DXK2 A1.05 V @ 1 A1 kV4558 - Immediate$17.78ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 6A DXKDXK610_T0_00001BRIDGE RECT 1PHASE 1KV 6A DXK6 A1.05 V @ 3 A1 kV1741 - Immediate$21.66ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 4A DXKDXK410_T0_00001BRIDGE RECT 1PHASE 1KV 4A DXK4 A1.05 V @ 2 A1 kV5472 - Immediate$18.75ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 3A M4PMS310_R2_00601BRIDGE RECT 1PHASE 1KV 3A M43 A1.05 V @ 1.5 A1 kV41139 - Immediate$13.58ดูรายละเอียด
BRIDGE RECT 1P 800V 800MA 4-MDIB8S_R2_00001BRIDGE RECT 1P 800V 800MA 4-MDI800 mA1 V @ 500 mA800 V2556 - Immediate$13.90ดูรายละเอียด
BRIDGE RECT 1PHASE 800V 1A 4-MDIB108S_R2_00001BRIDGE RECT 1PHASE 800V 1A 4-MDI1 A1.1 V @ 1 A800 V2988 - Immediate$13.90ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 2A ABSABS2MS_R2_00101BRIDGE RECT 1PHASE 1KV 2A ABS2 A1.1 V @ 2 A1 kV0 - Immediate$8.73ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 15A GBU-2GBU1510_T0_00601BRIDGE RECT 1PHASE 1KV 15A GBU-215 A1.05 V @ 7.5 A1 kV3067 - Immediate$32.33ดูรายละเอียด
BRIDGE RECT 1P 800V 1A 4-SDIPDI108S_T0_00001BRIDGE RECT 1P 800V 1A 4-SDIP1 A1.1 V @ 1 A800 V10 - Immediate$15.52ดูรายละเอียด
BRIDGE RECT 1PHASE 600V 1A 4-MDIB106S_R2_00001BRIDGE RECT 1PHASE 600V 1A 4-MDI1 A1.1 V @ 1 A600 V2492 - Immediate$13.90ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 1A 4-MDIB1010S_R2_00001BRIDGE RECT 1PHASE 1KV 1A 4-MDI1 A1.1 V @ 1 A1 kV1356 - Immediate$13.90ดูรายละเอียด
BRIDGE RECT 1P 800V 25A GBJ-2GBJ2508LV_T0_00601BRIDGE RECT 1P 800V 25A GBJ-225 A940 mV @ 12.5 A800 V8908 - Immediate$66.60ดูรายละเอียด
BRIDGE RECT 1P 1KV 1.5A 4-DIPDI1510_T0_00001BRIDGE RECT 1P 1KV 1.5A 4-DIP1.5 A1.1 V @ 1 A1 kV151 - Immediate$25.22ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 1A SDIPDI1010_T0_00001BRIDGE RECT 1PHASE 1KV 1A SDIP1 A1.1 V @ 1 A1 kV99 - Immediate$16.81ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 4A M4PMS410_R2_00601BRIDGE RECT 1PHASE 1KV 4A M44 A1.05 V @ 2 A1 kV25314 - Immediate$16.17ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 2A M4PMS210_R2_00601BRIDGE RECT 1PHASE 1KV 2A M42 A1.05 V @ 1 A1 kV46014 - Immediate$13.26ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 25A GBJ-2GBJ2510_T0_00601BRIDGE RECT 1PHASE 1KV 25A GBJ-225 A1.05 V @ 12.5 A1 kV21 - Immediate$43.65ดูรายละเอียด
BRIDGE RECT 1PHASE 1KV 35A GBJ-2GBJ3510_T0_00601BRIDGE RECT 1PHASE 1KV 35A GBJ-235 A1.1 V @ 17.5 A1 kV462 - Immediate$53.34ดูรายละเอียด
Published: 2023-01-04