CHO-MASK® II EMI Foil Tape

Parker Chomerics' CHO-MASK II is more cost-effective and environmentally friendly than other plating and coating methods

Image of Parker Chomerics' CHO-MASK® II EMI Foil Tape Parker Chomerics' CHO-MASK II is an EMI foil tape layered with a polyester paint masking meant to provide a conductive non-corroding surface on painted metal electronic enclosures. The CHO-MASK II is applied onto a clean, metal frame of a cabinet or enclosure where electrical conductivity is required. It is then painted over and cured according to the required steps. Once the paint is cured, the polyester backing is removed to expose a clean, electrically conductive path that can be combined with EMI gaskets or provide grounding points.

Features
  • More cost-effective and environmentally friendly than plating and coating methods
  • Peel-off mask is removed easily at any time, at any temperature
  • Mask is recessed from edges for paint overlap and corrosion protection
  • Solvent/chemical resistant
  • Maintains performance after 10,000 door closure cycle
  • Passes MIL-STD-810 Salt Fog testing
  • Foil tape meets MIL-T-47012
  • Tin-plating on foil meets MIL-T-10727
  • Pressure-sensitive adhesive contains highly stable, conductive particles for long term reliability
  • When used in conjunction with Parker Chomerics EMI gaskets, provides effective EMI shielding performance

Applications

  • Metal electrical enclosures
  • Server racks
  • Communications racks

CHO-MASK® II EMI Foil Tape

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF EMI CHO-MASK II 0.5"X108YARDCMT-HT-108-0500RF EMI CHO-MASK II 0.5"X108YARD5 - Immediate$27,489.55ดูรายละเอียด
RF EMI CHO-MASK II 1.0"X108YARDCMT-HT-108-1000RF EMI CHO-MASK II 1.0"X108YARD17 - Immediate$44,219.36ดูรายละเอียด
RF EMI SHLDING TAPE 98.75MX0.5"CMT-ST-108-0500RF EMI SHLDING TAPE 98.75MX0.5"2 - Immediate$27,191.79ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.429"CMT-ST-108-0430RF EMI SHIELD TAPE 98.75MX0.429"5 - Immediate$22,786.83ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.626"CMT-HT-108-0625RF EMI SHIELD TAPE 98.75MX0.626"2 - Immediate$32,985.98ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.752"CMT-HT-108-0750RF EMI SHIELD TAPE 98.75MX0.752"12 - Immediate$35,427.54ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.75"CMT-ST-108-0750RF EMI SHIELD TAPE 98.75MX0.75"3 - Immediate$38,936.31ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX1.748"CMT-ST-108-1750RF EMI SHIELD TAPE 98.75MX1.748"0 - Immediate$71,124.06ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX1.748"CMT-HT-108-1750RF EMI SHIELD TAPE 98.75MX1.748"1 - Immediate$75,371.25ดูรายละเอียด
RF EMI SHIELDING TAPE 98.75MX1"CMT-ST-108-1000RF EMI SHIELDING TAPE 98.75MX1"6 - Immediate$47,543.53ดูรายละเอียด
RF EMI SHLDING TAPE 98.75MX1.5"CMT-HT-108-1500RF EMI SHLDING TAPE 98.75MX1.5"1 - Immediate$62,860.19ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.799"CMT-HT-108-0800RF EMI SHIELD TAPE 98.75MX0.799"0 - Immediate$38,267.73ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.429"CMT-HT-108-0430RF EMI SHIELD TAPE 98.75MX0.429"0 - Immediate$26,428.16ดูรายละเอียด
RF EMI SHIELD TAPE 98.75MX0.063"CMT-ST-108-0625RF EMI SHIELD TAPE 98.75MX0.063"0 - Immediate$31,992.15ดูรายละเอียด
RF EMI SHIELDING TAPE 98.75MX1"CMT-HT1-108-1000RF EMI SHIELDING TAPE 98.75MX1"2 - Immediate$54,593.41ดูรายละเอียด
RF EMI SHLDING TAPE 98.75MX1.5"CMT-ST-108-1500RF EMI SHLDING TAPE 98.75MX1.5"1 - Immediate$63,562.72ดูรายละเอียด
RF EMI ABSORB TAPE 98.75MX0.625"CMT-ST1-108-0625RF EMI ABSORB TAPE 98.75MX0.625"0 - Immediate$16,761.73ดูรายละเอียด
RF EMI ABSORB TAPE 98.75MX0.43"CMT-ST1-108-0430RF EMI ABSORB TAPE 98.75MX0.43"0 - Immediate$20,909.54ดูรายละเอียด
RF EMI ABSORB TAPE 98.75M X 0.5"CMT-ST1-108-0500RF EMI ABSORB TAPE 98.75M X 0.5"0 - Immediate$24,317.01ดูรายละเอียด
RF EMI ABSORB TAPE 98.75MX0.43"CMT-HT1-108-0430RF EMI ABSORB TAPE 98.75MX0.43"0 - Immediate$24,454.52ดูรายละเอียด
Published: 2019-11-12