METALASTIC Series EMI Gaskets

Parker Chomerics' EMI gaskets offer good EMI shielding and are extremely durable

Image of Parker Chomerics' METALASTIC Series EMI GasketsParker Chomerics' METALASTIC product line consists of sheets of woven mesh or expanded foil that can be cut into custom geometries and used as gaskets for EMI shielding or grounding applications. METALASTIC is available filled with an elastomer binder to provide a weather or pressure seal.

Features
  • Woven mesh is available in aluminum metal
  • Expanded foil is available in aluminum or Monel metal
  • Available filled with silicone, fluorosilicone, or neoprene elastomer
  • Unfilled expanded foil options are also available
  • Three thickness options
  • Can be die-cut into custom shapes
  • Electrically conductive
  • Economical
  • Extremely durable
  • Can withstand high compression forces
  • Good EMI shielding
Applications
  • EMI shielding and ground gaskets
  • Elastomer-filled options can provide weather-sealing
  • Connector gaskets

METALASTIC Series EMI Gaskets

รูปภาพManufacturer Part Numberคำอธิบายความยาวความสูงความกว้างAvailable Quantityราคาดูรายละเอียด
RFI GASKET SIL FEET08-0102RFI GASKET SIL FEETใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.030" (0.76mm)12.008" (305.00mm)31 - Immediate$3,127.60ดูรายละเอียด
RFI GASKET SIL FOOT04-0102RFI GASKET SIL FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.020" (0.51mm)7.992" (203.00mm)67 - Immediate$3,475.15ดูรายละเอียด
RFI GASKET NEOP FOOT04-0202RFI GASKET NEOP FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.020" (0.51mm)7.992" (203.00mm)26 - Immediate$3,686.27ดูรายละเอียด
RFI GASKET SIL FOOT04-0502RFI GASKET SIL FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.016" (0.40mm)7.992" (203.00mm)36 - Immediate$3,685.62ดูรายละเอียด
RFI GASKET EXP MONEL FOOT08-0501RFI GASKET EXP MONEL FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.030" (0.76mm)12.008" (305.00mm)0 - Immediate$5,561.41ดูรายละเอียด
RFI GASKET SIL FOOT08-0201RFI GASKET SIL FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.020" (0.51mm)12.008" (305.00mm)19 - Immediate$3,908.05ดูรายละเอียด
RFI GASKET EXP ALUM FOOT08-0502RFI GASKET EXP ALUM FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.030" (0.76mm)12.008" (305.00mm)13 - Immediate$3,940.38ดูรายละเอียด
RFI GASKET SIL FOOT08-0101RFI GASKET SIL FOOTใส่ตัวเลขในหน่วยฟุตลงในช่องจำนวนที่สั่งซื้อ0.030" (0.76mm)12.008" (305.00mm)0 - Immediate$4,008.27ดูรายละเอียด
RFI GASKET ALUM08-0602RFI GASKET ALUM25.00' (7.62m)0.020" (0.51mm)12.000" (304.80mm)0 - Immediate$1,210.85ดูรายละเอียด
RFI GASKET MON ALLOY08-0601RFI GASKET MON ALLOY25.00' (7.62m)0.020" (0.51mm)12.000" (304.80mm)0 - Immediate$2,618.37ดูรายละเอียด
RFI GASKET ALUM04-0602RFI GASKET ALUM25.00' (7.62m)0.016" (0.40mm)8.000" (203.20mm)0 - Immediate$3,624.58ดูรายละเอียด
RFI GASKET ALUM08-0202RFI GASKET ALUM25.00' (7.62m)0.020" (0.51mm)12.000" (304.80mm)0 - Immediate$4,139.39ดูรายละเอียด
RFI GASKET ALUM04-2002RFI GASKET ALUM25.00' (7.62m)0.020" (0.51mm)8.000" (203.20mm)0 - Immediate$4,170.75ดูรายละเอียด
RFI GASKET ALUM08-1702RFI GASKET ALUM25.00' (7.62m)0.020" (0.51mm)12.000" (304.80mm)0 - Immediate$4,374.90ดูรายละเอียด
RFI GASKET ALUM04-1802RFI GASKET ALUM25.00' (7.62m)0.016" (0.40mm)8.000" (203.20mm)0 - Immediate$6,357.95ดูรายละเอียด
RFI GASKET MON ALLOY08-1701RFI GASKET MON ALLOY25.00' (7.62m)0.020" (0.51mm)12.000" (304.80mm)0 - Immediate$8,869.77ดูรายละเอียด
RFI GASKET MON ALLOY08-1001RFI GASKET MON ALLOY25.00' (7.62m)0.030" (0.76mm)12.000" (304.80mm)0 - Immediate$16,751.24ดูรายละเอียด
Published: 2024-01-19