PE9184 Hermetically Sealed SMA Female to SMA Female Adapter

The Pasternack PE9184 bulkhead mount adapter is ideal for systems requiring secure and durable connections in harsh environments

Image of Pasternack PE9184 Hermetically Sealed SMA Female to SMA Female AdapterThe Pasternack PE9184 hermetically sealed SMA female to SMA female bulkhead mount adapter is precision-engineered for high-frequency applications up to 18 GHz. It features a bulkhead mount design ideal for systems requiring secure and durable connections in harsh environments.

Features
  • Frequency range: DC to 18 GHz
  • Connector type: SMA female to SMA female
  • Environmental suitability: Hermetically sealed for use in extreme environments
  • Impedance: 50 ohms
  • Body style: Straight with bulkhead mount for secure panel installations
  • Compliance: RoHS compliant for environmentally safe use
Applications
  • Telecommunications: Reliable high-frequency communication systems
  • Industrial: Designed for use in harsh or demanding conditions
  • RF testing: Ensures precise signal transmission for test setups
Updated: 2024-10-24

PE9184 Hermetically Sealed SMA Female to SMA Female Adapter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT SMA TO SMAPE9184COAX ADAPT SMA TO SMA165 - Immediate
3578 - Factory Stock
$4,688.50ดูรายละเอียด
Published: 2024-10-03