LUXEON 5258 LED

Lumileds’ LUXEON 5258 uses a 5258 surface-mount package and is available in 24 V and 96 V to interface with high-efficiency drivers

Image of LUMILEDS' LUXEON 5258 LEDLumileds' LUXEON 5258 is a multi-die, single-emitter, mid-power LED for single source lamps. It is a multi-die package LED that provides high luminance from a single package to enable cost-effective, single-optic, and directional-lamp designs. The LUXEON 5258 is hot-color targeted to ensure that the LEDs are within color target at application conditions of 85°C.

Features
  • 5 mm optical source enables good optic design for great punch
  • Hot-color targeting ensures color is within ANSI bin at 85°C
  • Binned within 3-step and 5-step MacAdam ellipses ensuring color uniformity
  • Compatible with low-cost and high-efficiency drivers
  • Available in 24 V and 96 V options
Applications
  • MR16 and GU10 lamps
  • Track head spotlights

LUXEON 5258 LED

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
LED LUXEON WARM WHITE 3000K 4SMDL152-3080502400000LED LUXEON WARM WHITE 3000K 4SMD387 - Immediate$71.13ดูรายละเอียด
Published: 2015-05-20