BT Terminal Blocks
Phoenix Contact's BT terminal blocks combine screw connection for ring lugs with quick, convenient push-in connection technology
Phoenix Contact's BT barrier style terminal block series is a unique modular product that was originally designed for the Japanese market. The BT series combines traditional screw connection for ring lugs with quick, convenient push-in connection technology.
The BT series offers an innovative, one-of-a-kind design that can surpass and replace traditional ring lug strip terminals in the US market. This unique design is offered at an affordable price point.
- Highly dynamic design for DIN rail or panel mounting
- Extreme versatility with ring lug and push-in connections in a variety of sizes including hybrid connections for unique customization
- Reliable potential distribution with CLIPLINE complete FBS plug-in bridging
- Spring-loaded screw clamp for ring lugs, which ensures easy, touch-safe connections
- Screw for ring lug and push-in connection
- DIN rail and direct mounting
- Voltage: 600 V UL
- Amperage: up to 60 A UL
- Cross section: up to 35 mm2
- Electric power plants
- Building construction and installation
- Water/wastewater treatment
- Domestic facilities
BT Terminal Blocks
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3281101 | TERM BLK 3POS BLACK | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281176 | TERM BLOCK FEE THROUGH 6-20AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281122 | FEED-THROUGH TERMINAL BLOCK CONN | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281124 | FEED-THROUGH TERMINAL BLOCK CONN | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281133 | TERM BLOCK FEE THROUGH 10-26AWG | 9 - Immediate | $32.98 | ดูรายละเอียด |
![]() | ![]() | 3281115 | TERM BLOCK FEE THROUGH 12-24AWG | 0 - Immediate | $63.61 | ดูรายละเอียด |
![]() | ![]() | 3281116 | FEED-THROUGH TERMINAL BLOCK CONN | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281123 | FEED-THROUGH TERMINAL BLOCK CONN | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281108 | TERM BLOCK FEE THROUGH 14-26AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281102 | TERM BLOCK FEE THROUGH 16-26AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281109 | TERM BLOCK FEE THROUGH 14-26AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281100 | TERM BLOCK FEE THROUGH 16-26AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281107 | TERM BLOCK FEE THROUGH 14-26AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281114 | TERM BLOCK FEE THROUGH 10-26AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281182 | TERM BLOCK FEE THROUGH 6-20AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 3281200 | TERM BLOCK FEE THROUGH 2-20AWG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
Accessories
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | จำนวนของตำแหน่ง | Available Quantity | ราคา | ดูรายละเอียด | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3281120 | CONN TERM BLK END PLATE BLACK | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | ![]() | 3281121 | CONN TERM BLK END PLATE BLACK | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | ![]() | 3281125 | CONN TERM BLK COVER TRANSPARENT | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |