EMpro Energy Meters
Phoenix Contact's second-generation energy meters make remote monitoring easier than ever
Phoenix Contact's second-generation EMpro energy meters make it easier than ever to measure and transmit key energy parameters to cloud-based services, enabling remote monitoring of equipment, machines, and facilities. The meters integrate into a wide range of power systems supporting one, two, and three-phase installations of multiple configurations.
EMpro energy meters are offered as a panel-mount option or in a DIN rail mounted package with or without a display. Configuration is a simple three-step process, and in terms of physical integration within a power system, the measuring of circuit currents can be achieved in two ways – by using traditional CTs or through the direct connection of Rogowski coils. Featuring industrial protocols such as EtherNet/IP, PROFINET, and Modbus TCP as well as Modbus RTU, integrating energy data into the industrial control system of a customer’s choice is a streamlined process.
The most unique feature of this energy meter family is its intuitive user experience. The commissioning process is aided by a three-step wizard that automatically runs upon first power-up with the option to import and export configuration files between meters. The monitoring capabilities within the integrated webserver make it easy to read and visualize data in real-time. Integrated logging and alarm capabilities are also easy to set up and use via the webserver making machine-level energy measurement incredibly easy.
EMpro Energy Meters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2907983 | ENERGY MONITOR LCD DIN RAIL | 10 - Immediate 16 - Factory Stock | $14,898.83 | ดูรายละเอียด |
![]() | ![]() | 2908307 | ENERGY MONITOR LCD DIN RAIL | 1 - Immediate | $16,554.25 | ดูรายละเอียด |
![]() | ![]() | 2907980 | ENERGY MONITOR LCD DIN RAIL | 5 - Immediate | $15,576.50 | ดูรายละเอียด |
![]() | ![]() | 2907985 | ENERGY MONITOR LCD DIN RAIL | 1 - Immediate | $15,576.50 | ดูรายละเอียด |
![]() | ![]() | 2907954 | ENERGY MONITOR DIN RAIL | 0 - Immediate | $12,867.57 | ดูรายละเอียด |
![]() | ![]() | 2907955 | ENERGY MONITOR DIN RAIL | 0 - Immediate | $14,297.30 | ดูรายละเอียด |
![]() | ![]() | 2907984 | ENERGY MONITOR DIN RAIL | 3 - Immediate | $22,687.22 | ดูรายละเอียด |
![]() | ![]() | 2908308 | ENERGY MONITOR DIN RAIL | 0 - Immediate | $25,208.02 | ดูรายละเอียด |
![]() | ![]() | 2907971 | ENERGY MONITOR DIN RAIL | 1 - Immediate | $27,427.71 | ดูรายละเอียด |
![]() | ![]() | 2907976 | ENERGY MONITOR DIN RAIL | 2 - Immediate 14 - Factory Stock | $27,427.71 | ดูรายละเอียด |
![]() | ![]() | 2907945 | ENERGY MONITOR LCD PANEL MOUNT | 18 - Immediate | $15,237.81 | ดูรายละเอียด |
![]() | ![]() | 2908286 | ENERGY MONITOR LCD PANEL MOUNT | 7 - Immediate 34 - Factory Stock | $15,237.81 | ดูรายละเอียด |
![]() | ![]() | 2907944 | ENERGY MONITOR LCD PANEL MOUNT | 0 - Immediate | $16,422.64 | ดูรายละเอียด |
![]() | ![]() | 2908285 | ENERGY MONITOR LCD PANEL MOUNT | 1 - Immediate | $18,247.38 | ดูรายละเอียด |
![]() | ![]() | 2907946 | ENERGY MONITOR LCD PANEL MOUNT | 2 - Immediate | $23,026.49 | ดูรายละเอียด |
![]() | ![]() | 2908301 | ENERGY MONITOR LCD PANEL MOUNT | 1 - Immediate | $23,026.20 | ดูรายละเอียด |
![]() | ![]() | 2907953 | ENERGY MONITOR LCD PANEL MOUNT | 0 - Immediate | $29,798.82 | ดูรายละเอียด |
![]() | ![]() | 2908302 | ENERGY MONITOR LCD PANEL MOUNT | 4 - Immediate 6 - Factory Stock | $29,798.82 | ดูรายละเอียด |