FR 1.27 Board-to-Board Connectors

Phoenix Contact's board-to-board connectors are designed for high-power applications

Image of Phoenix Contact's FR 1.27 Board-to Board ConnectorsThe Phoenix Contact design team evaluated the design of the standard FP 1.27 and determined that with a redesign of the contact system, the performance of the product could be significantly enhanced. This redesign created the FR 1.27 product family. The product itself was enhanced in several ways. The current rating per contact has increased from 1.4 A to 2.3 A, allowing the connector to be used for higher-power applications. More position sizes, both smaller and larger, were also added. The largest improvement to the part is an increase in the data rate from 3 Gbps to 28 Gbps. Phoenix Contact is the first supplier to reach 28 Gbps in this size connector in this industry.

Features
  • 1.27 mm centerline spacing
  • Current rating: 2.3 A per contact
  • Available in 6, 12, 16, 20, 26, 32, 40, 50, 68, 80, 100 position counts
  • Stack heights: 8 mm to 13.8 mm
  • Up to 500 mating cycles
  • 500 VAC
  • Data rates up to 28 Gbps
  • Able to do shorter pins and partial assembly
  • Compatible with the old FP 1.27 as well as competitive product
Applications
  • Industry 4.0
  • IIoT applications
  • Building automation
  • Medical and dental equipment

Right Angle Female Headers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RECPT 1.27MM 6POS SMD RA1337009CONN RECPT 1.27MM 6POS SMD RA580 - Immediate$58.84ดูรายละเอียด
CONN RECPT 1.27MM 12POS SMD RA1337010CONN RECPT 1.27MM 12POS SMD RA383 - Immediate$60.13ดูรายละเอียด
CONN RECPT 1.27MM 16POS SMD RA1337011CONN RECPT 1.27MM 16POS SMD RA560 - Immediate$65.63ดูรายละเอียด
CONN RECPT 1.27MM 20POS SMD RA1337012CONN RECPT 1.27MM 20POS SMD RA697 - Immediate$71.45ดูรายละเอียด
CONN RECPT 1.27MM 26POS SMD RA1337013CONN RECPT 1.27MM 26POS SMD RA185 - Immediate$72.42ดูรายละเอียด
CONN RECPT 1.27MM 32POS SMD RA1337014CONN RECPT 1.27MM 32POS SMD RA845 - Immediate$80.50ดูรายละเอียด
CONN RECPT 1.27MM 40POS SMD RA1337015CONN RECPT 1.27MM 40POS SMD RA1063 - Immediate$87.61ดูรายละเอียด
CONN RECPT 1.27MM 50POS SMD RA1337018CONN RECPT 1.27MM 50POS SMD RA349 - Immediate$95.37ดูรายละเอียด
CONN RECPT 1.27MM 80POS SMD RA1337020CONN RECPT 1.27MM 80POS SMD RA530 - Immediate
560 - Factory Stock
$139.34ดูรายละเอียด
CONN RECPT 1.27MM 68POS SMD RA1337019CONN RECPT 1.27MM 68POS SMD RA318 - Immediate
560 - Factory Stock
$133.85ดูรายละเอียด

Right Angle Male Headers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER 1.27MM 6POS SMD RA1377295CONN HEADER 1.27MM 6POS SMD RA1005 - Immediate$44.29ดูรายละเอียด
CONN HEADER 1.27MM 12POS SMD1337138CONN HEADER 1.27MM 12POS SMD550 - Immediate$44.29ดูรายละเอียด
CONN HEADER 1.27MM 12POS SMD RA1377297CONN HEADER 1.27MM 12POS SMD RA2708 - Immediate$52.05ดูรายละเอียด
CONN HEADER 1.27MM 16POS SMD1337139CONN HEADER 1.27MM 16POS SMD256 - Immediate$48.17ดูรายละเอียด
CONN HEADER 1.27MM 16POS SMD RA1377298CONN HEADER 1.27MM 16POS SMD RA246 - Immediate$56.25ดูรายละเอียด
CONN HEADER 1.27MM 20POS SMD RA1377299CONN HEADER 1.27MM 20POS SMD RA204 - Immediate$59.81ดูรายละเอียด
CONN HEADER 1.27MM 26POS SMD RA1377300CONN HEADER 1.27MM 26POS SMD RA607 - Immediate$60.78ดูรายละเอียด
CONN HEADER 1.27MM 32POS SMD RA1377301CONN HEADER 1.27MM 32POS SMD RA475 - Immediate$67.89ดูรายละเอียด
CONN HEADER 1.27MM 40POS SMD RA1377302CONN HEADER 1.27MM 40POS SMD RA0 - Immediate$77.27ดูรายละเอียด
CONN HEADER 1.27MM 50POS SMD RA1377303CONN HEADER 1.27MM 50POS SMD RA455 - Immediate$87.94ดูรายละเอียด
CONN HEADER 1.27MM 68POS SMD RA1377304CONN HEADER 1.27MM 68POS SMD RA590 - Immediate$118.33ดูรายละเอียด
CONN HEADER 1.27MM 80POS SMD RA1377305CONN HEADER 1.27MM 80POS SMD RA439 - Immediate
560 - Factory Stock
$129.97ดูรายละเอียด

Vertical Female Headers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RECEPTACLE 1.27MM 6POS SMD1374872CONN RECEPTACLE 1.27MM 6POS SMD163 - Immediate$34.92ดูรายละเอียด
CONN RECEPTACLE 1.27MM 6POS SMD1374026CONN RECEPTACLE 1.27MM 6POS SMD245 - Immediate$37.50ดูรายละเอียด
CONN RECEPTACLE 1.27MM 12POS SMD1374873CONN RECEPTACLE 1.27MM 12POS SMD698 - Immediate$50.43ดูรายละเอียด
CONN RECEPTACLE 1.27MM 12POS SMD1374027CONN RECEPTACLE 1.27MM 12POS SMD527 - Immediate$56.25ดูรายละเอียด
CONN RECEPTACLE 1.27MM 20POS SMD1374875CONN RECEPTACLE 1.27MM 20POS SMD6 - Immediate$57.55ดูรายละเอียด
CONN RECEPTACLE 1.27MM 26POS SMD1374877CONN RECEPTACLE 1.27MM 26POS SMD68 - Immediate$58.84ดูรายละเอียด
CONN RECEPTACLE 1.27MM 16POS SMD1374874CONN RECEPTACLE 1.27MM 16POS SMD532 - Immediate$54.64ดูรายละเอียด
CONN RECEPTACLE 1.27MM 16POS SMD1374028CONN RECEPTACLE 1.27MM 16POS SMD434 - Immediate$60.78ดูรายละเอียด
CONN RECEPTACLE 1.27MM 20POS SMD1374029CONN RECEPTACLE 1.27MM 20POS SMD306 - Immediate$64.66ดูรายละเอียด
CONN RECEPTACLE 1.27MM 26POS SMD1374030CONN RECEPTACLE 1.27MM 26POS SMD250 - Immediate$65.63ดูรายละเอียด
CONN RECEPTACLE 1.27MM 32POS SMD1374879CONN RECEPTACLE 1.27MM 32POS SMD136 - Immediate$67.25ดูรายละเอียด
CONN RECEPTACLE 1.27MM 40POS SMD1374880CONN RECEPTACLE 1.27MM 40POS SMD0 - Immediate$73.71ดูรายละเอียด
CONN RECEPTACLE 1.27MM 32POS SMD1374031CONN RECEPTACLE 1.27MM 32POS SMD550 - Immediate$75.01ดูรายละเอียด
CONN RECEPTACLE 1.27MM 50POS SMD1374881CONN RECEPTACLE 1.27MM 50POS SMD264 - Immediate$76.62ดูรายละเอียด
CONN RECEPTACLE 1.27MM 40POS SMD1374032CONN RECEPTACLE 1.27MM 40POS SMD154 - Immediate$83.09ดูรายละเอียด
CONN RECEPTACLE 1.27MM 50POS SMD1374033CONN RECEPTACLE 1.27MM 50POS SMD1080 - Immediate$85.67ดูรายละเอียด
CONN RECEPTACLE 1.27MM 68POS SMD1374882CONN RECEPTACLE 1.27MM 68POS SMD101 - Immediate
280 - Factory Stock
$120.27ดูรายละเอียด
CONN RECEPTACLE 1.27MM 80POS SMD1374036CONN RECEPTACLE 1.27MM 80POS SMD668 - Immediate$128.67ดูรายละเอียด
CONN RECEPTACLE 1.27MM 80POS SMD1374883CONN RECEPTACLE 1.27MM 80POS SMD0 - Immediate$129.97ดูรายละเอียด
CONN RECEPTACLE 1.27MM 68POS SMD1374034CONN RECEPTACLE 1.27MM 68POS SMD374 - Immediate$135.46ดูรายละเอียด

Vertical Male Headers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER 1.27MM 6POS SMD1373826CONN HEADER 1.27MM 6POS SMD155 - Immediate$38.80ดูรายละเอียด
CONN HEADER 1.27MM 6POS SMD1337137CONN HEADER 1.27MM 6POS SMD0 - Immediate$43.32ดูรายละเอียด
CONN HEADER 1.27MM 12POS SMD1373827CONN HEADER 1.27MM 12POS SMD0 - Immediate$48.50ดูรายละเอียด
CONN HEADER 1.27MM 20POS SMD1337140CONN HEADER 1.27MM 20POS SMD48 - Immediate$50.43ดูรายละเอียด
CONN HEADER 1.27MM 26POS SMD1337141CONN HEADER 1.27MM 26POS SMD0 - Immediate$52.05ดูรายละเอียด
CONN HEADER 1.27MM 20POS SMD1373866CONN HEADER 1.27MM 20POS SMD580 - Immediate$56.25ดูรายละเอียด
CONN HEADER 1.27MM 26POS SMD1373883CONN HEADER 1.27MM 26POS SMD222 - Immediate$57.22ดูรายละเอียด
CONN HEADER 1.27MM 16POS SMD1373828CONN HEADER 1.27MM 16POS SMD1650 - Immediate$53.02ดูรายละเอียด
CONN HEADER 1.27MM 40POS SMD1337142CONN HEADER 1.27MM 40POS SMD288 - Immediate$65.63ดูรายละเอียด
CONN HEADER 1.27MM 50POS SMD1337143CONN HEADER 1.27MM 50POS SMD169 - Immediate$66.60ดูรายละเอียด
CONN HEADER 1.27MM 32POS SMD1373886CONN HEADER 1.27MM 32POS SMD417 - Immediate$67.89ดูรายละเอียด
CONN HEADER 1.27MM 40POS SMD1373887CONN HEADER 1.27MM 40POS SMD124 - Immediate$73.39ดูรายละเอียด
CONN HEADER 1.27MM 68POS SMD1337144CONN HEADER 1.27MM 68POS SMD40 - Immediate
280 - Factory Stock
$99.58ดูรายละเอียด
CONN HEADER 1.27MM 68POS SMD1373892CONN HEADER 1.27MM 68POS SMD0 - Immediate$112.19ดูรายละเอียด
CONN HEADER 1.27MM 80POS SMD1337145CONN HEADER 1.27MM 80POS SMD288 - Immediate$112.19ดูรายละเอียด
CONN HEADER 1.27MM 80POS SMD1373894CONN HEADER 1.27MM 80POS SMD345 - Immediate$127.38ดูรายละเอียด
Published: 2023-08-03