High Inrush Current Relays

Phoenix Contact's high inrush current relays withstand larger peak inrush currents up to 800 A

Image of Phoenix Contact's High Inrush Current RelaysPhoenix Contact's high inrush current relays with tungsten lead contacts allow higher maximum inrush currents of up to 800 A to be withstood. Switching capacitive loads have always been difficult with smaller industrial relays. Even though the steady-state of many capacitive loads (such as LED lights) is usually small, the startup stage often results in currents of tens or even hundreds of times the standard contact rating of the relay. The specially alloyed contacts in these relays can withstand that inrush current long enough to get to the smaller steady-state load.

The assembled 1ICT inrush current relays are available in an SPST (N/O) arrangement with 24 V coils in both the PLC and RIF families. Each relay has a dedicated BB terminal allowing for direct connection of the load return line.

Features
  • Ideal for switching capacitive loads such as LED arrays
  • Tungsten lead contacts withstand inrush currents up to 800 A
  • Available in screw, PT, PLC, or RIF
  • Utilizes the same accessories from the PLC and RIF families

High Inrush Current Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RELAY GEN PURPOSE SPST 6A 24V1078680RELAY GEN PURPOSE SPST 6A 24V0 - Immediate$1,068.51ดูรายละเอียด
RELAY GEN PURPOSE SPST 6A 24V1078683RELAY GEN PURPOSE SPST 6A 24V25 - Immediate$1,068.51ดูรายละเอียด
RELAY GEN PURPOSE SPST 6A 24V1078681RELAY GEN PURPOSE SPST 6A 24V10 - Immediate$576.77ดูรายละเอียด
RELAY GEN PURPOSE SPST 6A 24V1078686RELAY GEN PURPOSE SPST 6A 24V6 - Immediate
10 - Factory Stock
$865.15ดูรายละเอียด
Published: 2021-12-29