Industrial Ethernet Switches and Patch Panels

Phoenix Contact switches and panels are ideal for Ethernet communication

Image of Phoenix Contact Industrial Ethernet Switches and Patch PanelsFL SWITCH 1000 and 1100 series unmanaged switches from Phoenix Contact impress with a compact design, variable number of ports, and variants with transmission speeds in the gigabit range or extended temperature range. With the help of the mounting accessories, users can also mount the unmanaged switches flat in the control cabinet or on the wall.

Industrial Ethernet patch panels enable a simple and fast connection between field and control cabinet cabling. In addition to the conventional RJ45 connection, the DIN-rail devices also have variants with push-in, IDC, or screw connection. The cable shielding is connected easily, quickly, and tool-free; with simultaneous strain relief. This saves a lot of time during installation.

Unmanaged switches features
  • High port density
  • Slim/narrow housing
  • Enhanced traffic prioritization for automation protocols
  • Gigabit versions with jumbo frames for high data throughput
  • Variable mounting options/flat mounting
  • Flexible installation
Unmanaged switches applications
  • Ethernet communication
  • Conveyor technology
  • Metal/casting
  • Automotive
  • Standard machine building
Patch panels features
  • Quick and easy mounting
  • Large selection of different connection technologies
  • Surge protection to ensure high system availability
  • Shield current monitoring for diagnostics in the even of shield currents caused by EMC or potential differences
  • Wiring space covered with front panel cover
  • Compact design
Patch panels applications
  • Ethernet communication
  • Control cabinet manufacturing
  • Machine builders
  • Video surveillance

Resources

Unmanaged Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
NARROW ETHERNET SWITCH, EIGHT RJ1085256NARROW ETHERNET SWITCH, EIGHT RJ1164 - Immediate$4,428.89ดูรายละเอียด
NARROW ETHERNET SWITCH, EIGHT RJ1085243NARROW ETHERNET SWITCH, EIGHT RJ634 - Immediate
81 - Factory Stock
$7,292.68ดูรายละเอียด
NARROW ETHERNET SWITCH, FIVE RJ41085254NARROW ETHERNET SWITCH, FIVE RJ41176 - Immediate
920 - Factory Stock
$4,861.79ดูรายละเอียด
NARROW ETHERNET SWITCH, FIVE RJ41085039NARROW ETHERNET SWITCH, FIVE RJ41909 - Immediate$2,589.34ดูรายละเอียด
NETWORK SWITCH-UNMANAGED1085170NETWORK SWITCH-UNMANAGED132 - Immediate$3,673.01ดูรายละเอียด
NARROW ETHERNET SWITCH, SIXTEEN1085255NARROW ETHERNET SWITCH, SIXTEEN650 - Immediate$7,792.18ดูรายละเอียด

Patch Panels

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PATCH PANEL, RJ45 JACK ON PUSH-I2703018PATCH PANEL, RJ45 JACK ON PUSH-I289 - Immediate
290 - Factory Stock
$2,358.80ดูรายละเอียด
PATCH PANEL, RJ45 JACK ON SCREW2703016PATCH PANEL, RJ45 JACK ON SCREW78 - Immediate$2,358.80ดูรายละเอียด
PATCH PANEL, RJ45 JACK ON PUSH-I2703022PATCH PANEL, RJ45 JACK ON PUSH-I89 - Immediate
5 - Factory Stock
$6,357.37ดูรายละเอียด
PATCH PANEL, RJ45 JACK ON IDC TE2703023PATCH PANEL, RJ45 JACK ON IDC TE4 - Immediate$6,357.37ดูรายละเอียด
PATCH PANEL, RJ45 JACK ON IDC TE2703019PATCH PANEL, RJ45 JACK ON IDC TE0 - Immediate$2,358.80ดูรายละเอียด
PATCH PANEL, TWO RJ45 JACKS, 10/2703020PATCH PANEL, TWO RJ45 JACKS, 10/0 - Immediate$5,957.13ดูรายละเอียด
Published: 2024-09-04