M12 Push-In Connectors

Phoenix Contact’s M12 push-in connectors for easy and secure termination

Image of Phoenix Contact's M12 Push-In Connectors Push-in technology by Phoenix Contact is now available outside of the control cabinet in the M12 push-in field-wired connector. M12 push-in connectors offer the flexibility of accepting both ferruled and stranded wires. Wires with ferrules, as well as solid-core wires, can be plugged in directly using the push-in principle, while stranded wires can be terminated by lifting the colored levers, which will remain open until it is clicked back into place.

M12 push-in connectors replace spring-cage connectors with an improved, convenient termination design while maintaining the same sized connector body. Contact holders are easily identified with color-coded levers, as well as numbered positions, to help guide accurate, tool-free termination.

The ease and quickness of the M12 push-in connectors are reliable, efficient additions to the field-wired connector line.

Video

Features and Benefits
  • Tool-free connection for a wide range of wires and applications:
    • Ferruled and rigid wires can be plugged directly and connected quickly
    • Terminal lever is opened to accept flexible, stranded wires easily
  • Spring-loaded contacts make secure termination
  • Contact holders are easily identified by color and number
  • Reliable and quick connections with:
    • UL and cUL listed
    • Shock, vibration according to EN 50155:2001
    • Flammability rating according to UL 94: V0

M12 Push-In Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN 5POS SKT STRAIGHT M121424664CONN 5POS SKT STRAIGHT M1299 - Immediate$995.99ดูรายละเอียด
CONN RCPT FMALE 5P GOLD PUSH IN1424689CONN RCPT FMALE 5P GOLD PUSH IN18 - Immediate$494.65ดูรายละเอียด
CONN PLUG MALE 5P SPRING-CAGE1424649CONN PLUG MALE 5P SPRING-CAGE1126 - Immediate$514.73ดูรายละเอียด
CONN PLUG MALE 5P SPRING-CAGE1424651CONN PLUG MALE 5P SPRING-CAGE179 - Immediate$514.73ดูรายละเอียด
CONN RCPT FMALE 5P SPRING-CAGE1424652CONN RCPT FMALE 5P SPRING-CAGE628 - Immediate$514.73ดูรายละเอียด
Published: 2019-04-25