Quint SFB Power Supplies
Phoenix Contact's Quint SFB industrial grade power supplies packed with performance-enhancing features
Phoenix Contact's Quint SFB series are industrial grade power supplies that are packed with performance-enhancing features. The compact and slim design boasts additional diagnostics, new high reliability features and a small footprint. The Selective Fuse Breaking (SFB) technology provides up to six times the nominal output current rating in 12 ms pulses. This allows individual circuit over-current protection to react to a fault condition and prevent the entire DC bus from collapsing. As a result, DC bus reliability dramatically increases.
Quint SFB Power Supplies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2866747 | AC/DC DIN RAIL SUPPLY 24V 84W | 7 - Immediate | $7,265.23 | ดูรายละเอียด |
![]() | ![]() | 2866750 | AC/DC DIN RAIL SUPPLY 24V 120W | 432 - Immediate 2098 - Factory Stock | $11,797.54 | ดูรายละเอียด |
![]() | ![]() | 2866763 | AC/DC DIN RAIL SUPPLY 24V 240W | 158 - Immediate 901 - Factory Stock | $16,972.28 | ดูรายละเอียด |
![]() | ![]() | 2866776 | AC/DC DIN RAIL SUPPLY 24V 480W | 123 - Immediate 1981 - Factory Stock | $25,169.23 | ดูรายละเอียด |
![]() | ![]() | 2866734 | AC/DC DIN RAIL SUPPLY 24V 120W | 0 - Immediate 62 - Factory Stock | $11,088.87 | ดูรายละเอียด |
![]() | ![]() | 2866705 | AC/DC DIN RAIL SUPPLY 24V 240W | 24 - Immediate | $15,275.05 | ดูรายละเอียด |
![]() | ![]() | 2866792 | AC/DC DIN RAIL SUPPLY 24V 480W | 3 - Immediate 93 - Factory Stock | $21,313.55 | ดูรายละเอียด |
![]() | ![]() | 2866679 | AC/DC DIN RAIL SUPPLY 48V 240W | 2 - Immediate 15 - Factory Stock | $17,391.57 | ดูรายละเอียด |
![]() | ![]() | 2866718 | AC/DC DIN RAIL SUPPLY 12V 180W | 21 - Immediate | $17,994.75 | ดูรายละเอียด |
![]() | ![]() | 2866721 | AC/DC DIN RAIL SUPPLY 12V 240W | 5 - Immediate 64 - Factory Stock | $22,317.11 | ดูรายละเอียด |
![]() | ![]() | 2866802 | AC/DC DIN RAIL SUPPLY 24V 960W | 27 - Immediate 47 - Factory Stock | $30,823.62 | ดูรายละเอียด |