RJ45 Jacks with Magnetics

Phoenix Contact jacks allow for improved EMI noise shielding and enable more reliable data connections in industrial environments

Image of Pheonix Contact RJ45 Series Jacks with Integrated MagneticsRJ45 jacks with integrated magnetics from Phoenix Contact extend the existing RJ45 portfolio for industrial applications up to 1 Gbps. Wired Ethernet requires magnetics as detailed in the Ethernet specification for 10/100/1000BASE-T networks. The magnetics provide needed functionality, including electrical isolation, filtering against EMI, signal conditioning, and matching impedance, that ensures proper data transmission between devices.

When manufacturing a device with Ethernet communication capability, a designer can choose to incorporate the magnetics directly onto their PCB, between the PHY and the RJ45 jack. The alternative to that design work is to use RJ45 jacks that already have the magnetics incorporated. The concept is simple. The components that make up the magnetics (transformers and a common-mode choke, along with resistors and capacitors) are simply included in common configurations within the RJ45 housing.

RJ45 jacks with magnetics and integrated connector modules (ICM) simplify PCB design/layout, lower component SKUs, are easier to assemble, and take up less PCB space when compared to discrete, separate magnetics designs. Phoenix Contact is pleased to announce the release of RJ45 jacks with magnetics to complement their existing industrial and standard RJ45 jack portfolio.

Features
  • 90° and 180° single-port PCB connectors
  • For wave soldering (THT) and reflow (THR) processing
  • LED and shield-spring options available
  • Magnetics for all common Ethernet applications
  • Supports data rates up to 1 Gbps
  • Robust industrial design
Applications
  • Factory automation
  • Building automation
  • Switches
  • Routers
  • I/O modules
  • Drives
  • Energy management
  • Industrial PC
  • Any industrial application that requires Ethernet or RJ45 connectivity

RJ45 Jacks with Magnetics

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1663963RJ45 JACK W/INTEGRATED MAGNETICS0 - Immediate$158.42ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664070RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$184.28ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664080RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$184.28ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664069RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$184.28ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664081RJ45 JACK W/INTEGRATED MAGNETICS48 - Immediate$187.19ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664067RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$196.24ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664073RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$193.33ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664065RJ45 JACK W/INTEGRATED MAGNETICS40 - Immediate$196.24ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664036RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$248.94ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664022RJ45 JACK W/INTEGRATED MAGNETICS48 - Immediate$248.94ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664019RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$245.38ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664020RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$245.38ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664035RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$248.94ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664017RJ45 JACK W/INTEGRATED MAGNETICS48 - Immediate$248.94ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664037RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$245.38ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664032RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$245.38ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664104RJ45 JACK W/INTEGRATED MAGNETICS43 - Immediate$252.17ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664112RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$248.29ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664105RJ45 JACK W/INTEGRATED MAGNETICS45 - Immediate$252.17ดูรายละเอียด
RJ45 JACK W/INTEGRATED MAGNETICS1664109RJ45 JACK W/INTEGRATED MAGNETICS50 - Immediate$252.17ดูรายละเอียด
Published: 2025-06-04