RJ45 Series Industrial Jacks and Plugs

Phoenix Contact's RJ45 industrial jacks and plugs feature up to 30 N bending force resistance when used together

Image of Phoenix Contact's RJ45 Series Industrial Jacks and PlugsThe jacks and plugs of the RJ45 industrial series from Phoenix Contact enable data rates of up to 10 Gbps and are suitable for demanding industrial data-networking applications.

Industrial environments pose many problems for the wide range of combinations of RJ45 plugs and jacks. Factors such as vibration, shock, and EMI constantly work against this connection and when used in tandem, these industrial plugs and jacks are suited for the industrial environment. These devices have been tested, in combination above normal IEC requirements, vibration resistance up to 20 g (5 g required), shock resistance up to 30 g for 11 milliseconds (no set IEC test parameter), and bending (flexion) up to a retention force of 30 N for 15 minutes (no set IEC test parameter).

Features
  • Data rates up to 10 Gbps (CAT6A)
  • Plugs with IDC connection for 22-26 AWG wire
  • Push-pull versions for IP65/IP67 degrees of protection
  • 360° shielding with high ESD/EMI resistance
  • Jacks with operating temperature range of -40°C to +105°C
  • Up to 20 g vibration resistance when used together
  • Up to 30 g, 11 ms shock resistance when used together
  • Up to 30 N bending force resistance when used together

Industrial RJ45 Plugs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RJ45 CONNECTOR, IP20, CAT6A1149847RJ45 CONNECTOR, IP20, CAT6A90 - Immediate$1,015.19ดูรายละเอียด
RJ45 CONNECTOR, IP20, CAT6A1149846RJ45 CONNECTOR, IP20, CAT6A46 - Immediate$1,015.19ดูรายละเอียด
PUSH-PULL ADVANCE CONNECTOR (VER1149841PUSH-PULL ADVANCE CONNECTOR (VER22 - Immediate$1,359.99ดูรายละเอียด
PUSH-PULL ADVANCE CONNECTOR (VER1149843PUSH-PULL ADVANCE CONNECTOR (VER7 - Immediate
2 - Factory Stock
$1,359.99ดูรายละเอียด

Industrial RJ45 Jacks

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1099281RJ45 SOCKET INSERT, TYPE: RJ45,0 - Immediate$148.69ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1099282RJ45 SOCKET INSERT, TYPE: RJ45,86 - Immediate$165.21ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1099280RJ45 SOCKET INSERT, TYPE: RJ45,2256 - Immediate$117.26ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1099279RJ45 SOCKET INSERT, TYPE: RJ45,168 - Immediate$117.26ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1091950RJ45 SOCKET INSERT, TYPE: RJ45,99 - Immediate$148.69ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1091947RJ45 SOCKET INSERT, TYPE: RJ45,17 - Immediate$148.69ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1091946RJ45 SOCKET INSERT, TYPE: RJ45,0 - Immediate$117.26ดูรายละเอียด
RJ45 SOCKET INSERT, TYPE: RJ45,1091942RJ45 SOCKET INSERT, TYPE: RJ45,84 - Immediate
24528 - Factory Stock
$117.26ดูรายละเอียด
Published: 2020-08-18