SDC 2.5 Connector System

Phoenix Contact offers its SDC 2.5 connector system featuring SKEDD plug-in technology

Image of Phoenix Contact's SDC 2.5 Connector SystemThe SDC 2.5 connector system with SKEDD plug-in technology is the latest innovation from Phoenix Contact. This product will set a standard for PCB connection technology as it assures direct contact between the connector and the PCB and eliminates the need for a plug-and-header combination.

These connectors combine three characteristics in one product:

  • Direct plug-in technology to the PCB
  • Wire connections with push-in spring termination
  • Tool-free installation

The contact zone is made up of two flexible halves that bend easily, enabling the contacts to easily adjust to plated-through holes on a printed circuit board. Upon insertion, the contact has sufficient force to establish a gas-tight connection with no special requirements for the PCB.

No tools are needed to connect to the PCB. To ensure a stable mechanical connection to the board, the side of each connector has locking pins that expand with a simple push of the orange locking tabs.

Video: SDC 2.5 with SKEDD Technology

Features and Benefits

  • Push-in spring connection saves time during wiring: no screws need to be tightened
  • With a wire range of 24 AWG to 12 AWG, the connector can accommodate most popular wire sizes
  • Direct plug-in onto the PCB eliminates the need for a plug-and-header combination
  • Design is cost-effective since only one component is now necessary and the soldering process is eliminated
  • PCB is not subjected to additional thermal load during soldering since this process for the connector is eliminated
  • 5.0 mm centerline
  • One to 16 positions
  • 12 A rating at 300 V
  • Space savings of up to 45 percent is achieved since the overall height of the SDC 2.5 is less than a plug-and-header combination
  • Up to 25 mating and unmating cycles provide for easy replacement or retrofitting

SDC 2.5 Connector System

รูปภาพManufacturer Part Numberคำอธิบายการกำหนดทิศทางการเชื่อมต่อAvailable Quantityราคาดูรายละเอียด
TERM BLK 3POS TOP ENTRY 5MM PCB1864040TERM BLK 3POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด97 - Immediate$99.90ดูรายละเอียด
TERM BLK 4POS TOP ENTRY 5MM PCB1864053TERM BLK 4POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด28 - Immediate$133.52ดูรายละเอียด
TERM BLK 10POS TOP ENTRY 5MM PCB1864118TERM BLK 10POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด15 - Immediate
50 - Factory Stock
$333.32ดูรายละเอียด
TERM BLK 5POS TOP ENTRY 5MM PCB1864066TERM BLK 5POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด36 - Immediate$166.82ดูรายละเอียด
TERM BLK 7POS TOP ENTRY 5MM PCB1864082TERM BLK 7POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด26 - Immediate
500 - Factory Stock
$233.10ดูรายละเอียด
TERM BLK 8POS TOP ENTRY 5MM PCB1864095TERM BLK 8POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด4 - Immediate$240.34ดูรายละเอียด
TERM BLOCK 1POS TOP ENTRY PCB1864024TERM BLOCK 1POS TOP ENTRY PCBแนวตั้งพร้อมบอร์ด17 - Immediate
250 - Factory Stock
$33.30ดูรายละเอียด
TERM BLK 2POS TOP ENTRY 5MM PCB1864037TERM BLK 2POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$59.65ดูรายละเอียด
TERM BLK 6POS TOP ENTRY 5MM PCB1864079TERM BLK 6POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด10 - Immediate$179.82ดูรายละเอียด
TERM BLK 9POS TOP ENTRY 5MM PCB1864105TERM BLK 9POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate
200 - Factory Stock
$300.00ดูรายละเอียด
TERM BLK 11POS TOP ENTRY 5MM PCB1864121TERM BLK 11POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$367.33ดูรายละเอียด
TERM BLK 12POS TOP ENTRY 5MM PCB1864134TERM BLK 12POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$388.67ดูรายละเอียด
TERM BLK 13POS TOP ENTRY 5MM PCB1864147TERM BLK 13POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$421.36ดูรายละเอียด
TERM BLK 14POS TOP ENTRY 5MM PCB1864150TERM BLK 14POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$467.33ดูรายละเอียด
TERM BLK 15POS TOP ENTRY 5MM PCB1864163TERM BLK 15POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$486.40ดูรายละเอียด
TERM BLK 16POS TOP ENTRY 5MM PCB1864176TERM BLK 16POS TOP ENTRY 5MM PCBแนวตั้งพร้อมบอร์ด0 - Immediate$533.66ดูรายละเอียด
Published: 2016-12-20