TRIO3 CAP Modules
Phoenix Contact TRIO3 capacity modules provide maximum uptime with on-board UPS and energy storage
Phoenix Contact TRIO3 capacity modules combine a power supply, a DC UPS, and integrated energy storage, including an on-board communication interface, in one package. In addition to a reliable power supply, the TRIO3 CAP module also offers a backup function for critical loads. The integrated maintenance-free energy storage system ensures a long service life and maximum system availability. The integrated interfaces, as well as the digital inputs and outputs, provide information about the module and its current status. Among its other benefits, the TRIO3 CAP module impresses with its powerful boost to compensate for high inrush current peaks.
- Two TRIO3 CAP modules can be wired in series to create a 48 VDC system
- Provides maximum uptime with the on-board UPS and energy storage
- Low installation costs (up to 70% less wiring required)
- Space-saving design
- Maintenance-free and durable, no additional investment or service required
- Robust technology provides a high charge and discharge cycle rate
- CAP boost 350% for 350 ms
- Simple parameterization via USB-C® and RS 485 interfaces
TRIO3 CAP Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1467800 | TRIO POWER SUPPLY | 5 - Immediate 172 - Factory Stock | $14,818.13 | ดูรายละเอียด |
![]() | ![]() | 1467808 | TRIO POWER SUPPLY | 4 - Immediate 74 - Factory Stock | $18,900.76 | ดูรายละเอียด |
![]() | ![]() | 1467815 | TRIO POWER SUPPLY | 5 - Immediate 75 - Factory Stock | $25,661.94 | ดูรายละเอียด |