Universal Case System (UCS)

Phoenix Contact's UCS stands out for its flexible PCB attachment and diverse application options

Image of Phoenix Contact's Universal Case System (UCS)Phoenix Contact's UCS is an enclosure that aims to give the user design flexibility for all kinds of PCBs. The UCS is targeted for PCBs in embedded systems, but is also able to accommodate other PCB form factors. This electronic enclosure stands out for its flexible PCB attachment and diverse application options.

The modular configuration of the UCS makes it easier for users to find the right enclosure solution for their electronics. The online configurator can be used to construct the right housing components quickly. For applications with a specified PCB, the form factor can be selected. In the future, the customer will be able to specify the size and location for connector cutouts with future configurator enhancements. The wide range of accessories enables further customizations so the system can be perfectly tailored to the application.

The UCS is a housing range to be used beyond the control cabinet and is assigned to the Field Housings product range. The individual housings can also be attached to the DIN rail using adapters. The UCS product development roadmap contains a wide variety of accessories for this enclosure system.

The target group for this enclosure system is a customer who uses an embedded system for a part of their larger system.

The diverse range of applications naturally requires a variety of different PCB layouts. Until now, it was difficult to find an enclosure perfectly suited to an application. The UCS offers a flexible solution and can be used for a broad range of PCB sizes and applications.

Features and Benefits
  • Four sizes, two heights
  • Degree of protection: IP40
  • Temperature range: -40°C to +85°C
  • Material: polycarbonate PC (UL V0)
  • Color: black (RAL 9005), light gray (RAL 7035)
  • Mounting options: desktop, panel, and DIN rail

Universal Case Systems

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOUSING PLSTC GRY 4.92"LX1.85"W2203328HOUSING PLSTC GRY 4.92"LX1.85"W1 - Immediate$1,654.00ดูรายละเอียด
HOUSING PLSTC GRY 4.92"LX1.85"W2203443HOUSING PLSTC GRY 4.92"LX1.85"W1 - Immediate$1,488.60ดูรายละเอียด
HOUSING PLSTC GRY 4.92"LX1.85"W2203444HOUSING PLSTC GRY 4.92"LX1.85"W1 - Immediate$1,488.60ดูรายละเอียด
HOUSING PLSTC BLK 4.92"LX1.85"W2203329HOUSING PLSTC BLK 4.92"LX1.85"W1 - Immediate$1,445.25ดูรายละเอียด
HOUSING PLSTC GRY 4.92"LX2.64"W2203331HOUSING PLSTC GRY 4.92"LX2.64"W1 - Immediate$1,773.62ดูรายละเอียด
HOUSING PLSTC BLK 4.92"LX2.64"W2203330HOUSING PLSTC BLK 4.92"LX2.64"W1 - Immediate$1,773.62ดูรายละเอียด
HOUSING PLSTC GRY 4.92"LX2.64"W2203445HOUSING PLSTC GRY 4.92"LX2.64"W1 - Immediate$1,644.27ดูรายละเอียด
HOUSING PLSTC BLK 4.92"LX2.64"W2203446HOUSING PLSTC BLK 4.92"LX2.64"W1 - Immediate
2 - Factory Stock
$1,773.62ดูรายละเอียด
HOUSING PLSTC GRY 5.71"LX1.85"W2203332HOUSING PLSTC GRY 5.71"LX1.85"W1 - Immediate$1,801.10ดูรายละเอียด
HOUSING PLSTC BLK 5.71"LX1.85"W2203333HOUSING PLSTC BLK 5.71"LX1.85"W0 - Immediate$1,943.03ดูรายละเอียด
Published: 2017-11-03