PC775 Series Automotive Relay
Picker Components automotive relays provide power and rugged reliability
The Picker PC775 series automotive relays provide both power and rugged reliability. This screw-terminal, SPST-NO (1 A) relay delivers 75 A continuous current at 14 VDC (at +25°C), with maximum surge switching currents up to 150 A, in both 12 VDC and 24 VDC coil versions. With its bifurcated contacts, tungsten tips make first/last contact for handling inrush, while oversized silver-tin oxide contacts carry steady loads with low resistance. Rated for -40°C to +125°C operating temperatures, Class H insulation, and built with copper stud construction and an IP54 dust cover enclosure, the PC775 is built for high-current, harsh automotive applications.
- Buses
- Lawn mowers
- Wheelchair lifts
- Forklifts
- Marine and yachts
- Rear liftgates
- Recreational vehicles
- Tractors
- ATVs
- Golf carts
- Household appliances
- Lamp accessories
- Agriculture
PC775 Series Automotive Relay
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PC775-1A-6C-X | RELAY AUTOMOTIVE SPST 75A 6V | 18 - Immediate | $790.79 | ดูรายละเอียด |
![]() | ![]() | PC775-1A-6C-R-X | RELAY AUTOMOTIVE SPST 75A 6V | 20 - Immediate | $805.02 | ดูรายละเอียด |
![]() | ![]() | PC775-1A-6C-D-X | RELAY AUTOMOTIVE SPST 75A 6V | 18 - Immediate | $805.02 | ดูรายละเอียด |
![]() | ![]() | PC775-1A-6C-D2-X | RELAY AUTOMOTIVE SPST 75A 6V | 15 - Immediate | $819.24 | ดูรายละเอียด |
![]() | ![]() | PC775-1A-12C-R-X | RELAY AUTOMOTIVE SPST 75A 12V | 484 - Immediate | $805.02 | ดูรายละเอียด |
![]() | ![]() | PC775-1A-24C-X | RELAY AUTOMOTIVE SPST 75A 24V | 375 - Immediate | $790.79 | ดูรายละเอียด |
![]() | ![]() | PC775-1A-24C-R-X | RELAY AUTOMOTIVE SPST 75A 24V | 378 - Immediate | $805.02 | ดูรายละเอียด |