73099 Right-Angle Mounting Safety Jack for PCBs

Pomona Electronics' 73099 right-angle mounting safety jacks are insulated to mate with test leads

Image of Pomona's 73099 Right-Angle Mounting Safety Jack for PCB Pomona Electronics' printed circuit board (PCB) mount banana jacks are often used for soldering to PCBs, allowing for connections with banana plug test leads. The right-angle design minimizes the force needed to plug in test leads. The banana jack is safety insulated to mate with sheathed banana plug test leads.

Features
  • Ideal for mounting and making 4 mm banana plug connections to PCBs
  • IEC/EN 61010-1 rated with insulated 4 mm safety jack for mating with sheathed banana plugs
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
  • Machined brass
  • CAT III 1000 V / CAT IV 600 V, 24 A rated
  • Available in black and red

73099 Right-Angle Mounting Safety Jack for PCBs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
R/A 4MM MOUNTG SAFE JACK/PCB BLK73099-0R/A 4MM MOUNTG SAFE JACK/PCB BLK1968 - Immediate$413.50ดูรายละเอียด
R/A 4MM MOUNTG SAFE JACK/PCB RED73099-2R/A 4MM MOUNTG SAFE JACK/PCB RED3246 - Immediate$413.50ดูรายละเอียด
Published: 2019-12-12