CD4 and CD6 POW-R-BLOK™ VERSION C

Powerex's CD4 and CD6 POW-R-BLOK™ VERSION C modules are intended for customers seeking a durable, reliable, cost-effective solution in an industry standard package

Image of Powerex's CD4 and CD6 POW-R-BLOK™ VERSION C Powerex's CD4 and CD6 POW-R-BLOK™ VERSION C modules are designed for use in applications requiring rectification, half-control, or full control. These modules are isolated for easy mounting with other components on a common heatsink.

The Powerex CD4 and CD6 POW-R-BLOK™ VERSION C modules have a construction which uses compression bonded elements. This construction provides increased long-term power cycling capability as compared to the solder bond construction used in other modules. It is intended for customers seeking a durable, reliable, cost-effective solution in an industry standard package.

Features
  • Electrically isolated heatsinking
  • Compression bond construction
  • RoHS compliant
  • UL recognized (E78240)
Benefits
  • No additional insulation components required
  • Easy installation
  • No clamping components required
  • Reduce engineering time
Applications
  • Large IGBT circuit front ends
  • Battery supplies
  • Power supplies
  • Heat and temperature control
  • Bridge circuits
  • AC and DC motor drives
  • Welders

Powerex CD4 and CD6 POW-R-BLOK VERSION C

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SCR MODULE 1.6KV 150A POW-R-BLOKCD431690BSCR MODULE 1.6KV 150A POW-R-BLOK0 - Immediate$1,025.38ดูรายละเอียด
DIODE MOD GP 1600V 160A POWRBLOKCD611616BDIODE MOD GP 1600V 160A POWRBLOK0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2012-04-26