Carol® FrogHide Ultra-Flex Extension Cords

Prysmian’s extension cord is ideal for extreme indoor and outdoor applications

Image of Prysmian's Carol® FrogHide Ultra Flex Extension CordsPrysmian's premium extension cord is made in the USA with an updated level of visibility. This durable, highly flexible rubber cord is ideal for use in harsh environments. FrogHide’s distinctive green color is complemented by an exclusive personal identification system and limited lifetime warranty.

Features
  • Highly durable for indoor and outdoor applications
  • Hot and cold temperature durability
  • Made for use in abusive environments
  • Ideal for harsh weather conditions
  • Connector end lights up to indicate the power is on
Applications
  • Resistant to oil, water, ozone, and chemicals for plant floor and industrial applications

Carol® FrogHide Ultra Flex Extension Cords

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันการทำเครื่องหมายหน่วยงานที่อนุมัติAvailable Quantityราคาดูรายละเอียด
CORD 12AWG NEMA5-15P - 5-15R 50'06250.61.06LCORD 12AWG NEMA5-15P - 5-15R 50'-UL4 - Immediate$6,287.54ดูรายละเอียด
CRD 12AWG NEMA5-15P - 5-15R 100'06200.61.06LCRD 12AWG NEMA5-15P - 5-15R 100'-UL0 - Immediate$10,218.22ดูรายละเอียด
CORD 12AWG NEMA5-15P - 5-15R 25'06225.61.06LCORD 12AWG NEMA5-15P - 5-15R 25'-UL0 - Immediate$3,914.19ดูรายละเอียด
Published: 2022-05-13