HD Series Microphones

PUI Audio's HD series microphones: sound quality meets sensitivity

Image of PUI Audio's HD Series MicrophonesPUI Audio’s HD series microphones use premium-grade FETs and diaphragms for extreme fidelity, high sensitivity, and superior signal-to-noise ratio. Each microphone features GSM buzz-blocking capacitors.

The 4 mm diameter TOM-1537L-HD-R is 1.5 mm in profile and features a -37 dB sensitivity and 68 dB signal-to-noise ratio.

The 5.8 mm diameter ROM-2235L-HD-R is 2.2 mm in profile and features a -35 dB sensitivity and 68 dB signal-to-noise ratio.

The 5.8 mm diameter ROM-2235P-HD-R is 2.2 mm in profile and features a -35 dB sensitivity and 68 dB signal-to-noise ratio with through-hole pins.

The 6 mm diameter POM-2730L-HD-R is 2.7 mm in profile a features a -30 dB sensitivity and 74 dB signal-to-noise ratio.

The 8 mm diameter DOM-3027L-HD-R is 3 mm in profile and features a -27 dB sensitivity and 77 dB signal-to-noise ratio.

The 9.7 mm diameter AOM-5024L-HD-R is 5 mm in profile and features a class-leading -24 dB sensitivity and 80 dB signal-to-noise ratio.

HD Series Microphones

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MIC COND ANLG OMNI -37DB 0.157"DTOM-1537L-HD-RMIC COND ANLG OMNI -37DB 0.157"D0 - Immediate$131.26ดูรายละเอียด
MIC COND ANLG OMNI -35DB 0.228"DROM-2235L-HD-RMIC COND ANLG OMNI -35DB 0.228"D1622 - Immediate$121.88ดูรายละเอียด
MIC COND ANLG OMNI -35DB 0.228"DROM-2235P-HD-RMIC COND ANLG OMNI -35DB 0.228"D1953 - Immediate$124.15ดูรายละเอียด
MIC COND ANLG OMNI -30DB 0.236"DPOM-2730L-HD-RMIC COND ANLG OMNI -30DB 0.236"D205 - Immediate$131.26ดูรายละเอียด
MIC COND ANLG OMNI -27DB 0.315"DDOM-3027L-HD-RMIC COND ANLG OMNI -27DB 0.315"D84 - Immediate$132.88ดูรายละเอียด
MIC COND ANLG OMNI -24DB 0.382"DAOM-5024L-HD-RMIC COND ANLG OMNI -24DB 0.382"D5895 - Immediate$135.46ดูรายละเอียด

Microphone Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HD MIC KIT668-1669-KITHD MIC KIT2 - Immediate$2,727.04ดูรายละเอียด
Published: 2017-11-14