Surface-Mount Haptics, Mics, and Speakers
PUI Audio has expanded product offerings in three categories: haptics, microphones, and speakers
PUI Audio is expanding its product offerings in three categories: microphones, haptics, and speakers.
The microphone category now offers three unidirectional microphones: two high-definition ECMs (TUM-1842L-HD and AUM-5241L-HD) and one MEMS unidirectional microphone (AUMM-3842). The AUMM-3842 distinguishes itself as a unidirectional microphone in a market predominantly populated by omnidirectional counterparts.
Next is a surface-mount linear resonant actuator (LRA) featuring a patent-pending design, making it reflowable and washable through seamless automatic pick-and-place operations. The HD-LA1307-SM measures just 13 mm x 13 mm and delivers 1.8 G maximum acceleration in a linear direction at a resonant frequency of 154 Hz to provide immediate, high-resolution tactile feedback.
Finally, a range of 40 mm speakers featuring various mounting options and performance specifications is offered. Additionally, there is an 18 mm speaker with high-temperature surface-mount capabilities, catering to specific applications in the medical, consumer, and industrial sectors.
Resources
Surface-Mount Haptics, Mics, and Speakers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | TUM-1842L-HD | ANALOG MICROPHONE UNI 4MM -42DB | 248 - Immediate | $127.38 | ดูรายละเอียด |
![]() | ![]() | AUM-5241L-HD | ANALOG MICROPHONE UNI 14MM -41DB | 161 - Immediate | $252.50 | ดูรายละเอียด |
![]() | ![]() | AUMM-3842 | MEMS MICROPHONE UNI 3.8MM -42DB | 958 - Immediate | $163.91 | ดูรายละเอียด |
![]() | ![]() | SMS-1804MS-HT | SPEAKER 1W 4OHM 950HZ 96DB SMD | 217 - Immediate | $157.12 | ดูรายละเอียด |
![]() | ![]() | AS04004MS | SPEAKER 5W 4OHM 115HZ 80DB | 98 - Immediate | $373.73 | ดูรายละเอียด |
![]() | ![]() | AS04008MS-3 | SPEAKER 5W 8OHM 150HZ 80DB | 75 - Immediate | $384.73 | ดูรายละเอียด |
![]() | ![]() | AS04008MR-F-2 | SPEAKER 1W 8OHM 500HZ 85DB | 178 - Immediate | $201.09 | ดูรายละเอียด |
![]() | ![]() | HD-LA1307-SM | SURFACE MOUNT HAPTIC 13MM 154HZ | 144 - Immediate | $249.26 | ดูรายละเอียด |