Top Entry PULSEJACKS™ JXD2-0ZxxNL Series

Pulse Electronics, a YAGEO Company PulseJacks meet the most stringent RoHS and WEEE directives with all traces of lead removed

Image of Pulse Electronics’, a YAGEO Company, JXD2-0ZxxNL Series Top Entry PULSEJACKS™Pulse Electronics', a YAGEO Company, JXD2 family of top entry PulseJacks has been redesigned to comply with the most stringent RoHS and WEEE directives yet. Therefore, with all traces of lead (Pb) removed, the JXD2-0ZxxNL range is greener than ever and fully RoHS compliant. They also meet the latest TSCA requirements for banned PBT substances under US regulations. The JXD2-0ZxxNL is offered as direct replacements to the existing selection of top entry JXD2 products. The JXD2-0Z14NL is used for applications where LEDs are not required and a dedicated design for current mode driven PHYs, under JXD2-0Z25NL with access for the VCC+ power linkage across to the PHY side central taps. To keep the range cost-effective there is no longer a commercial temperature range solution, the industrial or extended temperature product will cover this as well.

Features
  • RoHS peak wave solder temperature rating +260°C
  • Top entry, small footprint to minimize board space
  • Meets IEEE 802.3 specification
  • 350 μH minimum OCL with 8 mA bias current
  • High-performance for maximum EMI suppression
Applications
  • Embedded automation
  • Drive controls
  • Wall and panel-mount HMI
  • Outdoor networks

JXD2-0ZxxNL Series Top Entry PULSEJACKS™

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN JACK 1PORT PCBJXD2-0Z11NLCONN JACK 1PORT PCB1022 - Immediate$207.56ดูรายละเอียด
CONN JACK 1PORT PCBJXD2-0Z14NLCONN JACK 1PORT PCB234 - Immediate$207.56ดูรายละเอียด
CONN JACK 1PORT PCBJXD2-0Z25NLCONN JACK 1PORT PCB904 - Immediate$273.84ดูรายละเอียด
CONN JACK 1PORT PCBJXD2-0Z10NLCONN JACK 1PORT PCB4696 - Immediate$177.49ดูรายละเอียด
CONN JACK 1PORT PCBJXD2-0Z15NLCONN JACK 1PORT PCB4953 - Immediate$259.29ดูรายละเอียด
Published: 2022-07-20