Common Mode Choke 2 Line CAN-bus AEC-Q200

The Pulse Electronics, a YAGEO Company PulseChip™ is designed to suppress EMI in automotive applications

Image of Pulse Electronics', a YAGEO Company, Common Mode Choke 2 Line CAN-Bus AEC-Q200Pulse Electronics, a YAGEO Company's PulseChips are designed to suppress EMI in automotive applications. These products are designed to provide superior performance in automotive CANbus (Controller Area Network) networks.

They are used to filter noise, and eliminate radiated or conducted-emission on CANbus networks. CANbus is a specialized network that interconnects electronic components in a vehicle network (auto, bus, and train). There are some applications where bicycle gear shifters and video game controls utilize a CANbus network. Pulse Electronics, a YAGEO Company's PulseChips are designed to eliminate noise on these networks.

Features
  • High-reliability and meets stringent AEC-Q200 reliability testing
  • Magnetically shielded
  • RoHS and Halogen Free
  • 1812 size in 4.5 mm x 3.2 mm x 2.8 mm

Image of banner to explore more automotive solutions from YAGEO

Common Mode Choke 2 Line CAN-Bus AEC-Q200

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CMC 360MA 2LN 600OHM SMD AECQ200PE-1812ACC110STSCMC 360MA 2LN 600OHM SMD AECQ2000 - ImmediateSee Page for Pricingดูรายละเอียด
CMC 310MA 2LN 1.2KOHM SMDPE-1812ACC220STSCMC 310MA 2LN 1.2KOHM SMD11539 - Immediate$24.25ดูรายละเอียด
CMC 230MA 2LN 3.5KOHM SMDPE-1812ACC510STSCMC 230MA 2LN 3.5KOHM SMD0 - ImmediateSee Page for Pricingดูรายละเอียด
CMC 200MA 2LN 7.5KOHM SMDPE-1812ACC101STSCMC 200MA 2LN 7.5KOHM SMD0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2015-04-27