Isolation 2.5 kV Power Transformers – PH9085 Series

Pulse Electronics', a YAGEO Company, high-isolation power supply transformers offer a range of insulation and isolation capabilities

Image of Pulse Electronics, a YAGEO Company PH9085 Series Isolation Power TransformersPulse Electronics', a YAGEO Company, PH9085 series is part of a line of high-isolation power supply transformers that offer a range of insulation (functional to reinforced) and isolation (up to 2.5 kVRMS) capabilities. It is ideal for isolation to communication interfaces such as RS485, CAN, Modbus, and ProfiBus™ for automation, automotive, and smart grid applications.

The PH9085 series is a push-pull transformer that comes in an industry standard platform as a compact, surface mount package of 8 mm x 7 mm x 5 mm. It provides a direct cross to multiple competitor series of isolation transformers and is available in tube and tape-and-reel packaging.

Features

  • Push-pull converter transformer
  • Compatible with Maxim MAX253 to power RS-485/RS232 transceiver and other communication interfaces
  • 2.5 kVRMS isolation
  • Compact and cost-effective industrial design
  • RoHS6 compliant and meet standard EIA481 requirements

PH9085 Series Isolation Power Transformers

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
TRANSFORMER 1.16MH MAX253 SMDPH9085.043NLTTRANSFORMER 1.16MH MAX253 SMDMAX2534120 - Immediate$71.77ดูรายละเอียด
IND PWR 3.0X3.0X1.2 1.16MH SMTPH9085.021NLTIND PWR 3.0X3.0X1.2 1.16MH SMT0.319" L x 0.280" W (8.10mm x 7.10mm)17 - Immediate$71.77ดูรายละเอียด
IND PWR 3.0X3.0X1.2 1.02MH SMTPH9085.011NLTIND PWR 3.0X3.0X1.2 1.02MH SMT0.319" L x 0.280" W (8.10mm x 7.10mm)3703 - Immediate$71.77ดูรายละเอียด
TRANSFORMER 1.02MH MAX253 SMDPH9085.012NLTTRANSFORMER 1.02MH MAX253 SMDMAX2531350 - Immediate$73.39ดูรายละเอียด
TRANSFORMER 1.02MH MAX253 SMDPH9085.034NLTTRANSFORMER 1.02MH MAX253 SMDMAX2532074 - Immediate$71.77ดูรายละเอียด
Published: 2018-11-26