SMT Common-Mode Chokes

Common-mode chokes from Pulse Electronics, a YAGEO Company are widely used as suppression elements against common-mode noise

SMT Common-Mode ChokesPulse Electronics, a YAGEO Company common-mode chokes are widely used as suppression elements against common-mode noise. Especially in high-speed differential signal applications, common-mode chokes have significant positive effects on system performance. These devices stop common-mode noise effectively without influencing the signal waveform. This has led to an optimization process in manufacturing these chokes with the result of a very low differential (leakage) inductance. Pulse Electronics, a YAGEO Company common mode chokes can meet those needs in a wide range of SMD packages at an operating temperature range of -40°C to 120°C with a dielectric strength of 1000 VRMS.

SMT Common Mode Chokes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CMC 2.8A 2LN SMDP0351NLCMC 2.8A 2LN SMD1106 - Immediate$85.67ดูรายละเอียด
CMC 5.6A 2LN SMDP0353NLCMC 5.6A 2LN SMD112 - Immediate$71.13ดูรายละเอียด
CMC 1.22A 2LN SMDP0354NLCMC 1.22A 2LN SMD2036 - Immediate$58.84ดูรายละเอียด
CMC 3.3A 2LN SMDP0420NLCMC 3.3A 2LN SMD1953 - Immediate$105.72ดูรายละเอียด
CMC 4.7A 2LN SMDP0422NLCMC 4.7A 2LN SMD1208 - Immediate$71.13ดูรายละเอียด
CMC 9.7A 2LN SMDP0429NLCMC 9.7A 2LN SMD0 - Immediate$193.01ดูรายละเอียด
CMC 1.63A 2LN SMDP0473NLCMC 1.63A 2LN SMD1589 - Immediate$77.92ดูรายละเอียด
CMC 14A 2LN SMDP0502NLCMC 14A 2LN SMD1775 - Immediate$111.86ดูรายละเอียด
Published: 2010-12-20