LTE Omni Dipole Antennas - SPDA24700/2700, W5084x, and W5095x Series

Pulse Electronics, a YAGEO Company presents Omni directional, dipole blade antennas in the 698 MHz to 2700 MHz range

Image of Pulse Electronics, a YAGEO Company SPDA24700/2700, W5084x, W5095x Series OMNI Dipole Blade Antennas Pulse Electronics, a YAGEO Company offers omni directional, dipole blade antennas which are flexible and economical solutions for wireless LTE devices in the 698 MHz to 2700 MHz frequency range. The antennas provide superior transmission and reception between wireless access points like M2M (Machine-to-Machine), IoT (Internet of Things), and Cloud-managed networking for vehicles, which are just a few of many applications. They are ideal to achieve LTE network carrier certification. These blade antennas can be positioned at 0° and 90° angles for customized and optimized signal reception, and come in TNC and SMA connector options.

Antennas Sourcebook

Cellular Modem Cross Reference

Features
  • Power rating as high as 5 W
  • Ingress protected to IP65
  • Meets UL94-V0 flammability standards
  • Offered in TNC male and SMA male connectors
  • Omni-directional radiation pattern provides broad 360° coverage
Applications
  • LTE radios
  • 2G/3G/4G radios
  • IoT, M2M
  • Gateways, routers
  • Security, metering

SPDA24700/2700, W5084x, and W5095x Series OMNI Dipole Blade Antennas

รูปภาพManufacturer Part Numberคำอธิบายประเภทเสาอากาศคุณสมบัติการป้องกันการเข้าAvailable Quantityราคาดูรายละเอียด
RF ANT 829MHZ/2.05GHZ BLADE TNCW5084RF ANT 829MHZ/2.05GHZ BLADE TNCใบมีด-IP65390 - Immediate$717.08ดูรายละเอียด
RF ANT 829MHZ/2.05GHZ BLADE SMAW5084KRF ANT 829MHZ/2.05GHZ BLADE SMAใบมีด-IP6583 - Immediate$717.08ดูรายละเอียด
RF ANT 829MHZ/2.05GHZ BLADE TNCW5095RF ANT 829MHZ/2.05GHZ BLADE TNCใบมีด-IP65180 - Immediate$699.62ดูรายละเอียด
RF ANT 829MHZ/2.05GHZ BLADE SMAW5095KRF ANT 829MHZ/2.05GHZ BLADE SMAใบมีด-IP650 - Immediate$699.62ดูรายละเอียด
RF ANT 829MHZ/1.9GHZ BLADE SMASPDA24700/2700RF ANT 829MHZ/1.9GHZ BLADE SMAใบมีด, เอียง--151 - Immediate$931.10ดูรายละเอียด
Published: 2017-10-06