QM42500 Wi-Fi® 7 Front End Module

The Qorvo integrated mobile Wi-Fi front-end module (FEM) is designed for Wi-Fi 7 (802.11be) systems

Image of Qorvo QM42500 2.4 GHz Wi-Fi 7 Front End ModuleThe Qorvo QM42500 is an integrated mobile Wi-Fi FEM designed for Wi-Fi 7 (802.11be) systems. The small form factor and integrated matching minimize the layout area in the application.

Performance is focused on optimizing the PA for a broad range of supply voltage (3.0 V < VCC < 5.0 V). The multiple Wi-Fi and BT TX modes enable optimization of output power, linearity, and power dissipation, conserving power consumption while maintaining the highest linear output power and leading edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over a wider variety of conditions.

Integrated die level filtering for 2nd and 3rd harmonics as well as 5 GHz rejection for DBDC operation are included. An integrated power coupler enables close loop power control and DPD optimization.

The QM42500 integrates a multi-TX state 2.4 GHz Wi-Fi power amplifier (PA) that is also used for HP BT, single pole four throw switch (SP4T) ANT switch, bypassable low noise amplifier (LNA) with multiple RX states, and power coupler into a single device.

Features
  • POUT = +16.5 dBm MCS13 HE40 -40 dB dynamic EVM (TXH)
  • POUT = +17.5 dBm MCS11 HE40SU -38 dB dynamic EVM (TXH)
  • POUT = +19.0 dBm MCS9 VHT20/40 -38 dB dynamic EVM (TXH)
  • POUT = +20.5 dBm MCS7 HT40 -31dB dynamic EVM (TXH)
  • Optimized for a broad range of operating voltages for mobile applications
  • 29 dB Tx gain (TXH)
  • 1.8 dB noise figure
  • 17 dB Rx gain (high gain), 16 dB RX gain (low current), and 1.8 dB bypass loss
  • Multiple Wi-Fi TX and BT TX states for most efficient operation
  • Integrated power coupler
Applications
  • Mobile phones
  • Tablets
  • Computing
  • VR/AR goggles
  • Wi-Fi routers

QM42500 Wi-Fi® 7 Front End Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
802.11BE 2.4GHZ SINGLE WIFI FEMQM42500SR802.11BE 2.4GHZ SINGLE WIFI FEM780 - Immediate$56.25ดูรายละเอียด
802.11BE 2.4GHZ SINGLE WIFI FEMQM42500ASR802.11BE 2.4GHZ SINGLE WIFI FEM0 - Immediate$33.14ดูรายละเอียด
EVAL BOARD FOR QM42500QM42500EVBEVAL BOARD FOR QM425002 - Immediate$6,061.88ดูรายละเอียด
Published: 2025-07-23