QPA9127 High Linearity Gain Block

Qorvo QPA9127 high linearity gain blocks are cascadable amplifiers

Image of Qorvo QPA9127 High Linearity Gain Block Qorvo QPA9127 cascadable, high linearity gain block amplifiers come in a low-cost surface mount package. At 3.5 GHz, the amplifier provides 20 dB gain, +35 dBm OIP3, and 1.4 dB noise figure while drawing 70 mA current from a 5 V supply.

With the integration of a shutdown biasing capability to allow for the operation of TDD applications, the QPA9127 provides very flat gain across a broad range of frequencies. The low noise figure and high linearity performance allow the device to be used in both receiver and transmitter chains for high-performance systems. The internal active bias circuit also enables stable operation over bias and temperature variations and can be biased from a single positive supply ranging from +3.3 V to +5 V. The amplifier is internally matched using a high-performance E-pHEMT process and is housed in a small 2.0 mm x 2.0 mm surface-mount package.

The QPA9127 covers the 1 GHz to 6 GHz frequency band and is targeted for wireless infrastructure or other applications requiring high linearity and/or low noise figure.

Features
  • 1 GHz to 6 GHz operational
  • Internally matched to 50 ohms
  • 0.3 dB gain flatness over 400 MHz bandwidth
  • 20 dB gain
  • 35 dBm output IP3
  • 19.5 dBm P1dB
  • 1.4 dB noise figure
  • 1.8 V logic-compatible shutdown control
Applications
  • 5G mMIMO
  • Mobile infrastructure
  • Repeater/DAS
  • General purpose wireless
  • TDD/FDD system
  • Defense communication

QPA9127 High Linearity Gain Block

รูปภาพManufacturer Part Numberคำอธิบายความถี่P1dBอัตราการขยายAvailable Quantityราคาดูรายละเอียด
HIGH LIN AMPQPA9127TR7HIGH LIN AMP1GHz ~ 6GHz19.5dBm20dB11176 - Immediate$255.73ดูรายละเอียด

Eval Board

รูปภาพManufacturer Part Numberคำอธิบายประเภทความถี่สิ่งที่บรรจุอยู่Available Quantityราคาดูรายละเอียด
EVB FOR HIGH LIN AMPQPA9127EVB-01EVB FOR HIGH LIN AMPเครื่องขยาย1GHz ~ 6GHzบอร์ด1 - Immediate$4,041.25ดูรายละเอียด
Published: 2024-12-02