QPQ4701 BAWplexer for 2.4 GHz and 5 GHz Wi-Fi® Coexistence
Qorvo high-power BAW-based diplexers are designed to support simultaneous 2.4 GHz and 5 GHz Wi-Fi operation
The Qorvo QPQ4701 is a high-power BAW-based diplexer (BAWplexer) designed to support simultaneous 2.4 GHz and 5 GHz Wi-Fi operation using a single antenna. It integrates a 2.4 GHz bandpass filter with strong near band rejection and a low-loss 5 GHz bandpass covering U NII 1 through U NII 3, addressing coexistence challenges in dense RF environments.
The 2.4 GHz signal path incorporates the Qorvo coexBoost™ technology to provide high rejection of nearby LTE and 5G bands, including LTE B7, B38, B40, and B41. This reduces desensitization caused by high-power cellular transmitters operating near the Wi-Fi band. The 5 GHz path uses bandBoost™ techniques to maintain low insertion loss while supporting wide bandwidth operation across U NII channels.
Designed for thermally and electrically demanding applications, the QPQ4701 supports high average input power levels and operates over an extended temperature range. The device is packaged in a compact laminate module, which simplifies RF layout and eliminates the need for discrete filter matching between diplexer sections.
- 2.4 GHz (2,402 MHz to 2,482 MHz) and 5 GHz (5150–5735 MHz) integrated BAWplexer
- High near band rejection for LTE B7/B38/B40/B41 coexistence
- Low insertion loss in both Wi-Fi passbands
- High average input power handling up to +28 dBm
- Extended operating temperature range: -20°C to +95°C
- Wi-Fi access points and mesh nodes
- Wireless routers and residential gateways
- Customer premises equipment (CPE)
- Industrial and consumer IoT devices requiring single antenna Wi-Fi operation
- Distributed Wi-Fi and smart home systems
QPQ4701 BAWplexer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | QPQ4701SR | 2.4GHZ COEXBOOST + 5GHZ U-NII 1- | 200 - Immediate | $124.15 | ดูรายละเอียด | |
![]() | QPQ4701TR13 | 2.4GHZ COEXBOOST + 5GHZ U-NII 1- | 0 - Immediate | $19.58 | ดูรายละเอียด | |
![]() | QPQ4701EVB | 2.4GHZ COEXBOOST + 5GHZ U-NII 1- | 2 - Immediate | $7,023.37 | ดูรายละเอียด |