S3 Series 640 nm/660 nm LEDs

QT Brightek's deep red LEDs are available in a variety of packages, providing an assortment of footprints

Image of QT Brightek's S3 Series 640nm/660nm LEDs (click to enlarge)QT Brightek's S3 series 640 nm dominant, 660 nm peak LEDs are available in a variety of different packages.

The packages are designed for special applications that require an assortment of footprints with the same deep red emission.

Features
  • Dominant wavelength: 640 nm
  • Peak wavelength: 660 nm
  • Available industry-standard SMD footprints: 0402, 0603, 0805, 1206, 1208/1209, and 3528
Applications
  • Medical
  • Consumer
  • R&D

S3 Series 640 nm/660 nm LEDs

รูปภาพManufacturer Part Numberคำอธิบายอัตรา Millicandelaรูปแบบของเลนส์ขนาดเลนส์Available Quantityราคาดูรายละเอียด
0402 LED RED 640NM DOMINANT, 660QBLP595-S30402 LED RED 640NM DOMINANT, 66025mcdสี่เหลี่ยมที่มีส่วนบนแบบแบน0.70mm x 0.50mm2859 - Immediate
15000 - Factory Stock
$10.02ดูรายละเอียด
LED RED CLEAR 0603 SMDQBLP601-S3LED RED CLEAR 0603 SMD25mcdสี่เหลี่ยมที่มีส่วนบนแบบแบน1.10mm x 0.80mm2298 - Immediate
4000 - Factory Stock
$10.35ดูรายละเอียด
0805 LED RED 640NM DOMINANT, 660QBLP631-S30805 LED RED 640NM DOMINANT, 66025mcdสี่เหลี่ยมที่มีส่วนบนแบบแบน1.30mm x 1.25mm1113 - Immediate
3000 - Factory Stock
$11.64ดูรายละเอียด
LED RED CLEAR 1206 SMDQBLP650-S3LED RED CLEAR 1206 SMD25mcdสี่เหลี่ยมที่มีส่วนบนแบบแบน2.00mm x 1.60mm790 - Immediate$9.05ดูรายละเอียด
1206D LED RED 640NM DOMINANT, 66QBLP651-S31206D LED RED 640NM DOMINANT, 6690mcdวงกลมที่มีด้านบนแบน1.10mm Dia5870 - Immediate$13.26ดูรายละเอียด
1208D LED RED 640NM DOMINANT, 66QBLP653-S31208D LED RED 640NM DOMINANT, 66625mcdวงกลมที่มีด้านบนแบบโดม1.80mm Dia1237 - Immediate$21.01ดูรายละเอียด
3528 LED RED 640NM DOMINANT, 660QBLP670-S33528 LED RED 640NM DOMINANT, 66050mcdวงกลมที่มีด้านบนแบน2.40mm Dia1816 - Immediate$17.46ดูรายละเอียด
Published: 2024-05-20