USB 3.1 and Type-C® USB Cable Assemblies

Qualtek’s USB 3.1 SuperSpeed+ cables offer a whole new level of connectivity

Image of Qualtek's USB 3.1 and Type-C™ USB Cable AssembliesQualtek’s USB 3.1 cables, along with their Type-C connectors, allow the user to charge and power the USB-C enabled device plus sync and transfer data quickly and safely. With a sleek and low-profile connector, this cable's minimal design harnesses the incredible power within. Experience up to 10 Gbps transfer speeds which is up to twenty times faster than USB 2.0 (480 Mbps), twelve times faster than FireWire 800, and two times faster than USB 3.0 (5 Gbps).

Features
  • Speed:
    • Increased data transfer rates to 10 Gbps, which is fast enough to carry full HD video and multichannel, uncompressed audio
  • Power:
    • Increased power-handling capabilities to 100 W, which means that USB-C will replace existing power, video, networking, and data cables
  • Connectors:
    • USB 3.1 uses the same connector configurations as USB 3.0, plus the reversible Type-C connector, which plugs in the first time, every time
Applications
  • Consumer
  • Data
  • Industrial Instrumentation

USB 3.1 and Type C USB Cable Assemblies

รูปภาพManufacturer Part Numberคำอธิบายข้อมูลจำเพาะอัตราการถ่ายโอนAvailable Quantityราคาดูรายละเอียด
CBL USB2.0 A PLUG TO C PLG 3.28'3021090-01MCBL USB2.0 A PLUG TO C PLG 3.28'USB 2.0480Mbps6430 - Immediate$180.72ดูรายละเอียด
CBL USB2.0 A PLUG TO C PLG 3.28'3021092-01MCBL USB2.0 A PLUG TO C PLG 3.28'USB 2.0480Mbps3274 - Immediate$204.97ดูรายละเอียด
CBL USB2.0 C PLUG TO C PLG 3.28'3021093-01MCBL USB2.0 C PLUG TO C PLG 3.28'USB 2.0480Mbps436 - Immediate$268.66ดูรายละเอียด
CBL USB2.0 C PLUG TO C PLG 3.28'3021091-01MCBL USB2.0 C PLUG TO C PLG 3.28'USB 2.0480Mbps5318 - Immediate$259.61ดูรายละเอียด
CABLE A PLUG TO C PLUG 3.28'3023048-01MCABLE A PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps1297 - Immediate$449.71ดูรายละเอียด
CABLE A PLUG TO C PLUG 3.28'3023050-01MCABLE A PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps437 - Immediate$458.76ดูรายละเอียด
CABLE C PLUG TO C PLUG 3.28'3023051-01MCABLE C PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps843 - Immediate$1,423.17ดูรายละเอียด
CABLE C PLUG TO C PLUG 3.28'3023049-01MCABLE C PLUG TO C PLUG 3.28'USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)5Gbps0 - Immediate$304.95ดูรายละเอียด
CABLE C PLUG TO C PLUG 3.28'3027006-01MCABLE C PLUG TO C PLUG 3.28'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps248 - Immediate$766.87ดูรายละเอียด
CABLE C PLUG TO C PLUG 3.28'3027003-01MCABLE C PLUG TO C PLUG 3.28'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps0 - Immediate$362.10ดูรายละเอียด
CABLE C PLUG TO C PLUG 1.64'3027007-005MCABLE C PLUG TO C PLUG 1.64'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps404 - Immediate$695.42ดูรายละเอียด
CABLE C PLUG TO C PLUG 1.64'3027005-005MCABLE C PLUG TO C PLUG 1.64'USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)10Gbps0 - Immediate$320.47ดูรายละเอียด
Updated: 2019-04-08
Published: 2016-01-26