Wire Form Fan Guards

Qualtek's guards provide optimal fan flow while providing noise reduction and safety measures

Image of Qualtek's Wire Form Fan GuardsQualtek's wire form fan guards provide optimal fan flow while providing noise reduction and safety measures. Designed to fit fans from 25 mm to 280 mm, the guards also meet UL’s 0.25” spacing specifications.

Offered in C1008 steel or 304 stainless steel while providing nickel chrome, electro-deposition coating, or electro polishing. Custom configurations and colors are available upon request.

Qualtek’s fan guards are rated to withstand harsh environments while also maintaining their integrity. All Qualtek wire form fan guards are environmentally friendly and meet the latest RoHS and REACH regulations.

Wire Form Fan Guards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FAN GUARD 150MM METAL08196FAN GUARD 150MM METAL173 - Immediate$92.46ดูรายละเอียด
FAN GUARD 80MM METAL08156FAN GUARD 80MM METAL0 - Immediate
400 - Factory Stock
$56.58ดูรายละเอียด
FAN GUARD 150MM METAL08125FAN GUARD 150MM METAL0 - Immediate$55.28ดูรายละเอียด
FAN GUARD 80MM METAL08188FAN GUARD 80MM METAL121 - Immediate$39.77ดูรายละเอียด
FAN GUARD 254MM METAL08155FAN GUARD 254MM METAL1249 - Immediate$116.39ดูรายละเอียด
FAN GUARD 92MM METAL08189FAN GUARD 92MM METAL2809 - Immediate
1000 - Factory Stock
$32.98ดูรายละเอียด
FAN GUARD 120MM METAL08128FAN GUARD 120MM METAL384 - Immediate
300 - Factory Stock
$55.28ดูรายละเอียด
FAN GUARD 80MM METAL08258FAN GUARD 80MM METAL160 - Immediate
5400 - Factory Stock
$56.58ดูรายละเอียด
FAN GUARD 120MM METAL08124FAN GUARD 120MM METAL0 - Immediate$63.04ดูรายละเอียด
FAN GUARD 150MM METAL08220FAN GUARD 150MM METAL100 - Immediate$183.63ดูรายละเอียด
FAN GUARD 120MM METAL08139FAN GUARD 120MM METAL0 - Immediate$31.42ดูรายละเอียด
FAN GUARD 150MM METAL08169FAN GUARD 150MM METAL103 - Immediate$85.03ดูรายละเอียด
FAN GUARD 80MM METAL08191FAN GUARD 80MM METAL108 - Immediate
600 - Factory Stock
$53.02ดูรายละเอียด
FAN GUARD 120MM METAL08164FAN GUARD 120MM METAL520 - Immediate
500 - Factory Stock
$63.04ดูรายละเอียด
Published: 2022-02-09