FGH100M Wi-Fi® HaLow Module

Quectel FGH100M Wi-Fi HaLow is an open, standard Wi-Fi technology operating in the license-exempt sub-1 GHz range

Image of Quectel FGH100M Wi-Fi HaLow ModuleThe Quectel FGH100M is a long-range, low-power Wi-Fi HaLow module that complies with the IEEE 802.11ah standard. Wi-Fi HaLow is an open Wi-Fi standard operating in the license-exempt sub-1 GHz band.

The FGH100M operates in the 850 MHz to 950 MHz frequency band with a channel width of 1, 2, 4, or 8 MHz. Its maximum physical rate is 32.5 Mbps, and its maximum output power is 21 dBm theoretically. Based on the sub-1 GHz frequency band, the module has greater coverage and penetration performance, extending the reach of smart home or smart city networks and enabling users to control IoT devices in a radius of 1 km.

The Quectel FGH100M module has a low-power design, supports large-capacity access, and enables simultaneous access of up to 8191 devices to the same Wi-Fi access point theoretically, which is more suitable for the access requirements of large-scale IoT devices.

With its ultra-compact package size of 13.0 mm x 13.0 mm x 2.2 mm, FGH100M optimizes end-product size and design cost and fully meets the demands of size-sensitive applications.

Features
  • Wi-Fi HaLow module
  • LGA form factor
  • 13.0 mm x 13.0 mm x 2.2 mm
  • 0.72 g
  • Max. data rate of 32.5 Mbps
  • Operating temperature of -30°C to +85°C
  • Wi-Fi HaLow module, 850 MHz to 950 MHz operating frequency
  • AES, SHA-256, SHA-384, SHA-512, and WPA3
  • Long-range transmission, low-power consumption, large capacity, and good penetration performance
  • Fast time-to-market via simple design
Applications
  • Smart home or smart city networks
  • IoT devices requiring user control within a radius of 1 km
  • Size-sensitive applications

FGH100M Wi-Fi® HaLow Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
WI-FI HALOW, IEEE 802.11AH, 8509FGH100MABMDWI-FI HALOW, IEEE 802.11AH, 8509241 - Immediate$631.08ดูรายละเอียด
RF TXRX MODULE WIFI SMDFGH100MAAMDRF TXRX MODULE WIFI SMD0 - Immediate$589.70ดูรายละเอียด
RF TXRX MODULEFGH100MAAM2RF TXRX MODULE2 - Immediate$1,541.17ดูรายละเอียด
Published: 2026-01-20