RC1682-SSM Fully-Integrated LPWAN RF Module

Radiocrafts' compact Sigfox module offers integrated sensor interfaces and is ideal for applications such as agricultural sensors

Image of Radiocrafts' RC1682-SSM Fully-Integrated LPWAN RF ModuleRadiocrafts' RC1682-SSM is an 868 MHz Sigfox module with integrated sensor interfaces. A designer can connect the sensors directly without the need for an MCU to manage the interface. A complete sensor node will contain the desired sensors, the SSM module, power, and an antenna. The RC1682-SSM is certified for RZ1 (Europe) and has a range of a few kilometers in realistic environments. Radiocrafts offers sensor boards populated with industry-standard sensors. A prototype system is built with the sensor board that is populated with an SSM module and will connect to a Sigfox network.

Features
  • Supports industry-standard sensors
  • Configurable sensor interface for alarms, triggers, and signal processing
  • Sigfox RZ1 (Europe)
  • Fully-integrated RF circuitry, add 50 Ω antenna
  • Low power
  • Compact size: 12.7 mm x 25.4 mm x 3.3 mm
  • Easy-to-use design tools for designing and prototyping
Applications
  • Sigfox sensor networks
  • Agricultural sensors
  • Asset tracking
  • Conditioning monitoring of structures such as bridges and roads
  • Many more

RC1682-SSM Fully-Integrated LPWAN RF Module

รูปภาพManufacturer Part Numberคำอธิบายโปรโตคอลมอดูเลชั่นความถี่Available Quantityราคาดูรายละเอียด
RF TXRX MOD ISM<1GHZ CAST SMDRC1682-SSMRF TXRX MOD ISM<1GHZ CAST SMDSigfoxDBPSK868MHz0 - Immediate$917.20ดูรายละเอียด

Development Kit

รูปภาพManufacturer Part Numberคำอธิบายความถี่สิ่งที่บรรจุอยู่ประเภทเสาอากาศAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR RC1682-SSMRC1682-SSM-DKEVAL BOARD FOR RC1682-SSM868MHzบอร์ด, สายเคเบิล, อุปกรณ์เสริมSMA Antenna(s) Included0 - Immediate$10,103.13ดูรายละเอียด
Published: 2019-08-06