Tilted Diamond Signal Lamp Series

RAFI's Tilted Diamond+ 50,000 hour maintenance-free signal lamps with 360 degree viewing

Image of Rafi's Tilted Diamond+ signal lamp seriesThe signal lamps from the Tilted Diamond+ series developed by RAFI together with renowned product designer Luigi Colani are characterized by special brightness, impact resistance, low maintenance properties, and exceptional lens design. The name Tilted Diamond refers to the diamond-shaped lenses in the bezel, which create a unique scattered light effect.

RAFI purposefully optimized the light refraction of the lenses to achieve perfect illumination. The consistently high visibility across 360 degrees makes the lamp easy to see, even at long distances. Four extremely bright LEDs with a power consumption of only 0.63 W are located inside the lamps. The lamps are available in yellow, green, blue, and transparent/white and are maintenance-free for up to 50,000 hours. A reliable two-screw mount that can be secured from inside or outside the housing ensures rapid assembly. For connection to a 24 V AC/DC power supply, the Tilted Diamond+ signal lamps can be supplied with CAGE CLAMP® clamped connections for direct wiring or with 4-pin M12 plugs. The signal lamps with an installation height of 70.1 mm (CAGE CLAMP®) or 83.55 mm (M12) are designed for a temperature range of between -30°C and +60°C and exhibit an IP65 and IP67 degree of protection on the front side. The range of accessories includes powder coated support tubes which are available in 100 mm, 250 mm, and 400 mm sizes as well as a support tube in a 90° angled and 100/100 mm version.

Tilted Diamond Signal Lamp Series

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของสแต็กฟังก์ชั่น - แสงสว่างAvailable Quantityราคาดูรายละเอียด
COMPLETE UNIT RED LED STEADY1.69.010.003/1300COMPLETE UNIT RED LED STEADY1คงที่0 - Immediate
3 - Marketplace
$3,311.56ดูรายละเอียด
COMPLETE UNIT YLW LED STEADY1.69.010.003/1400COMPLETE UNIT YLW LED STEADY1คงที่4 - Immediate$3,311.56ดูรายละเอียด
COMPLETE UNIT GRN LED STEADY1.69.010.003/1500COMPLETE UNIT GRN LED STEADY1คงที่3 - Immediate$3,311.56ดูรายละเอียด
EXTENSION TUBE 250MM5.05.525.144/0000EXTENSION TUBE 250MM--2 - Immediate
3 - Marketplace
$3,626.13ดูรายละเอียด
EXTENSION TUBE 905.05.525.146/0000EXTENSION TUBE 90--1 - Immediate$3,696.61ดูรายละเอียด
OPTICAL ELEMENT RED LED STEADY1.69.010.002/1300OPTICAL ELEMENT RED LED STEADYLED-0 - Immediate$2,578.32ดูรายละเอียด
OPTICAL ELEMENT YLW LED STEADY1.69.010.002/1400OPTICAL ELEMENT YLW LED STEADYLED-7 - Immediate$2,850.21ดูรายละเอียด
OPTICAL ELEMENT GREEN LED STEADY1.69.010.002/1500OPTICAL ELEMENT GREEN LED STEADYLED-0 - Immediate$2,578.32ดูรายละเอียด
MOUNTING BASE WITH SCREWS5.05.525.142/0000MOUNTING BASE WITH SCREWS--0 - Immediate$2,047.46ดูรายละเอียด
COMPLETE UNIT WHT LED STEADY1.69.010.002/1000COMPLETE UNIT WHT LED STEADY1คงที่2 - Immediate$2,487.47ดูรายละเอียด
OPTICAL ELEMENT BLUE LED STEADY1.69.010.002/1600OPTICAL ELEMENT BLUE LED STEADYLED-0 - Immediate$2,593.25ดูรายละเอียด
Published: 2017-05-16