RBE Series Buzzers

Raltron's RBE series of active electromagnetic buzzers deliver high-reliability performance with a long operating life

Image of Raltron's RBE Series Buzzers Raltron's RBE series of active electromagnetic buzzers (often called indicators) produce audible alerts or signals in various applications, including security alarm systems, appliances, electronic devices, automotive, industrial, and medical. They provide audible feedback to indicate notifications, warnings, emergencies, error messages, completion cycles, or critical events. The RBE series of buzzers are available in packages from 14 mm to 43 mm in through-hole, lead wire, quick-tab, or screw lug termination versions. With operating temperature ranges of up to -40°C to +85°C, the RBE series buzzers deliver high-reliability performance with long operating life.

Features
  • Packages: round, square
  • Sound pressure level: 80 dB to 100 dB
  • Panel mount alarm SPL (dB): 100+ @ 1 M
  • Input voltage (VDC): 3, 5, 9, 12, 24, or 48
  • Termination: through-hole, wire, quick-tab, screw lug
Applications
  • Alarm and security systems
  • Fire and safety
  • Appliances
  • Industrial equipment
  • Automotive
  • Medical devices

RBE Series Buzzers

รูปภาพManufacturer Part Numberคำอธิบายวงจรไดรฟ์เวอร์ประเภทอินพุตแรงดันไฟฟ้า - พิกัดAvailable Quantityราคาดูรายละเอียด
13.8mm OD x 7.5mm BuzzerRBE-4.000-1375-NS113.8mm OD x 7.5mm Buzzerทรานสดิวเซอร์, ขับเคลื่อนภายนอกสัญญาณสูงสุด-สูงสุด12 V835 - Immediate$111.97ดูรายละเอียด
40mm OD x 20.3mm BuzzerRBE-2.800-4020-NS140mm OD x 20.3mm Buzzerทรานสดิวเซอร์, ขับเคลื่อนภายนอกสัญญาณสูงสุด-สูงสุด9 V973 - Immediate$153.96ดูรายละเอียด
41.5mm OD x 16mm BuzzerRBE-2.800-4116-NS241.5mm OD x 16mm Buzzerตัวแสดงผล, ขับเคลื่อนภายในDC12 V962 - Immediate$175.77ดูรายละเอียด
30mm OD x 12mm BuzzerRBE-3.000-3012-NS130mm OD x 12mm Buzzerตัวแสดงผล, ขับเคลื่อนภายในDC12 V344 - Immediate$142.57ดูรายละเอียด
32mm OD x 15mm BuzzerRBE-4.000-3215-NS132mm OD x 15mm Buzzerตัวแสดงผล, ขับเคลื่อนภายในDC5 V812 - Immediate$145.17ดูรายละเอียด
41.5mm OD x 16mm BuzzerRBE-2.800-4116-NS141.5mm OD x 16mm Buzzerตัวแสดงผล, ขับเคลื่อนภายในDC3 V805 - Immediate$206.37ดูรายละเอียด
Published: 2024-05-10